Part Details for MAX2820ETM+TD by Maxim Integrated Products
Overview of MAX2820ETM+TD by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX2820ETM+TD
MAX2820ETM+TD CAD Models
MAX2820ETM+TD Part Data Attributes
|
MAX2820ETM+TD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2820ETM+TD
Maxim Integrated Products
Support Circuit, Bipolar, 7 X 7 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC48,.27SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for MAX2820ETM+TD
This table gives cross-reference parts and alternative options found for MAX2820ETM+TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2820ETM+TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX2820ETM-TD | Maxim Integrated Products | Check for Price | Support Circuit, Bipolar, 7 X 7 MM, 0.80 MM HEIGHT, TQFN-48 | MAX2820ETM+TD vs MAX2820ETM-TD |
MAX2820ETM-T | Maxim Integrated Products | Check for Price | Support Circuit | MAX2820ETM+TD vs MAX2820ETM-T |
IXE5416 | Intel Corporation | Check for Price | Support Circuit, PBGA836, EBGA-836 | MAX2820ETM+TD vs IXE5416 |
MAX2821AETM-TD | Maxim Integrated Products | Check for Price | Support Circuit, Bipolar, 7 X 7 MM, 0.80 MM HEIGHT, TQFN-48 | MAX2820ETM+TD vs MAX2821AETM-TD |
MAX2821AETM+TD | Maxim Integrated Products | Check for Price | Support Circuit, Bipolar, 7 X 7 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-48 | MAX2820ETM+TD vs MAX2821AETM+TD |
MAX2821ETM-T | Maxim Integrated Products | Check for Price | Support Circuit | MAX2820ETM+TD vs MAX2821ETM-T |
MAX2820AETM | Maxim Integrated Products | Check for Price | Support Circuit | MAX2820ETM+TD vs MAX2820AETM |
MAX2821ETM | Maxim Integrated Products | Check for Price | Support Circuit | MAX2820ETM+TD vs MAX2821ETM |
AT86RF212B-ZU | Atmel Corporation | Check for Price | Support Circuit, 5 X 5 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-6, QFN-32 | MAX2820ETM+TD vs AT86RF212B-ZU |
MAX2821AETM+T | Maxim Integrated Products | Check for Price | Support Circuit | MAX2820ETM+TD vs MAX2821AETM+T |