Part Details for AT61162E-PM40MMN by Microchip Technology Inc
Overview of AT61162E-PM40MMN by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT61162E-PM40MMN
AT61162E-PM40MMN CAD Models
AT61162E-PM40MMN Part Data Attributes
|
AT61162E-PM40MMN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT61162E-PM40MMN
Microchip Technology Inc
SRAM Module, 2MX8, 40ns, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 28 X 11 MM, 14.30 MM HEIGHT, 0.80 MM PITCH, DIL-64 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 40 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDSO-G64 | |
Length | 28 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SSOP | |
Package Equivalence Code | SOP64,.54,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class N | |
Seated Height-Max | 14.6 mm | |
Standby Current-Max | 0.016 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Total Dose | 200k Rad(Si) V | |
Width | 10.95 mm |
Alternate Parts for AT61162E-PM40MMN
This table gives cross-reference parts and alternative options found for AT61162E-PM40MMN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT61162E-PM40MMN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT61162E-PM40MMN | Atmel Corporation | Check for Price | SRAM Module, 2MX8, 40ns, CMOS, 28 X 11 MM, 14.30 MM HEIGHT, 0.80 MM PITCH, DIL-64 | AT61162E-PM40MMN vs AT61162E-PM40MMN |