Part Details for AT52BR1672-85CI by Atmel Corporation
Overview of AT52BR1672-85CI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HC55185CIMZ96 | Renesas Electronics Corporation | VoIP Ringing SLIC | |
ISL5585CIMZ | Renesas Electronics Corporation | 3.3 Volt Ringing SLIC Family for Voice Over Broadband (VOB) | |
ISL5585CIMZ-T | Renesas Electronics Corporation | 3.3 Volt Ringing SLIC Family for Voice Over Broadband (VOB) |
Part Details for AT52BR1672-85CI
AT52BR1672-85CI CAD Models
AT52BR1672-85CI Part Data Attributes
|
AT52BR1672-85CI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT52BR1672-85CI
Atmel Corporation
Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA66, 10 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, CBGA-66
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA66,8X12,32 | |
Pin Count | 66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 85 ns | |
Additional Feature | ALSO CONTAINS 128K X 16 SRAM | |
JESD-30 Code | R-PBGA-B66 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+SRAM | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA66,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for AT52BR1672-85CI
This table gives cross-reference parts and alternative options found for AT52BR1672-85CI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT52BR1672-85CI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M36W216BI70ZA1 | Memory Circuit, 1MX16, CMOS, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | Numonyx Memory Solutions | AT52BR1672-85CI vs M36W216BI70ZA1 |
AT52BR3248-85CI | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA66, 11 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, CHIP SCALE, BGA-66 | Atmel Corporation | AT52BR1672-85CI vs AT52BR3248-85CI |
AT52BR1672-85CI | Memory Circuit, 1MX16, CMOS, PBGA66 | Microchip Technology Inc | AT52BR1672-85CI vs AT52BR1672-85CI |
RD28F1604C3BD70 | Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA66, 8 X 10 MM, 1.20 MM HEIGHT, SCSP-66 | Intel Corporation | AT52BR1672-85CI vs RD28F1604C3BD70 |
M36W432TG70ZA6 | SPECIALTY MEMORY CIRCUIT, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | STMicroelectronics | AT52BR1672-85CI vs M36W432TG70ZA6 |
AT52BR3224A-70CJ | Memory Circuit, 2MX16, CMOS, PBGA66, 10 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, CBGA-66 | Atmel Corporation | AT52BR1672-85CI vs AT52BR3224A-70CJ |
M36W216BI85ZA1 | SPECIALTY MEMORY CIRCUIT, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | STMicroelectronics | AT52BR1672-85CI vs M36W216BI85ZA1 |
M36W416TG85ZA1 | SPECIALTY MEMORY CIRCUIT, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | STMicroelectronics | AT52BR1672-85CI vs M36W416TG85ZA1 |
AT52BR3244T-85CI | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA66, 11 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, CHIP SCALE, BGA-66 | Atmel Corporation | AT52BR1672-85CI vs AT52BR3244T-85CI |
M36W832TE70ZA1S | SPECIALTY MEMORY CIRCUIT, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | STMicroelectronics | AT52BR1672-85CI vs M36W832TE70ZA1S |