Part Details for AT52BR3248-85CI by Atmel Corporation
Overview of AT52BR3248-85CI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HC55185CIMZ96 | Renesas Electronics Corporation | VoIP Ringing SLIC | |
ISL5585CIMZ | Renesas Electronics Corporation | 3.3 Volt Ringing SLIC Family for Voice Over Broadband (VOB) | |
ISL5585CIMZ-T | Renesas Electronics Corporation | 3.3 Volt Ringing SLIC Family for Voice Over Broadband (VOB) |
Part Details for AT52BR3248-85CI
AT52BR3248-85CI CAD Models
AT52BR3248-85CI Part Data Attributes
|
AT52BR3248-85CI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT52BR3248-85CI
Atmel Corporation
Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA66, 11 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, CHIP SCALE, BGA-66
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA66,8X12,32 | |
Pin Count | 66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 85 ns | |
Additional Feature | SRAM IS ORGANISED AS 512K X 16 | |
JESD-30 Code | R-PBGA-B66 | |
JESD-609 Code | e0 | |
Length | 11 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+SRAM | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA66,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for AT52BR3248-85CI
This table gives cross-reference parts and alternative options found for AT52BR3248-85CI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT52BR3248-85CI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT52BR3244-90CI | Microchip Technology Inc | Check for Price | Memory Circuit, 2MX16, CMOS, PBGA66 | AT52BR3248-85CI vs AT52BR3244-90CI |
M36W832BE85ZA6T | Numonyx Memory Solutions | Check for Price | Memory Circuit, 2MX16, CMOS, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | AT52BR3248-85CI vs M36W832BE85ZA6T |
M36W832TE85ZA1T | Numonyx Memory Solutions | Check for Price | Memory Circuit, 2MX16, CMOS, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | AT52BR3248-85CI vs M36W832TE85ZA1T |
M36W216TI85ZA6T | STMicroelectronics | Check for Price | SPECIALTY MEMORY CIRCUIT, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | AT52BR3248-85CI vs M36W216TI85ZA6T |
M36W416BG85ZA6T | STMicroelectronics | Check for Price | SPECIALTY MEMORY CIRCUIT, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | AT52BR3248-85CI vs M36W416BG85ZA6T |
M36W832TE100ZA1 | Numonyx Memory Solutions | Check for Price | Memory Circuit, 2MX16, CMOS, PBGA66, 0.80 MM PITCH, STACK, LFBGA-66 | AT52BR3248-85CI vs M36W832TE100ZA1 |
M36W432TG70ZA6T | STMicroelectronics | Check for Price | SPECIALTY MEMORY CIRCUIT, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | AT52BR3248-85CI vs M36W432TG70ZA6T |
M36W832BE85ZA1 | Numonyx Memory Solutions | Check for Price | Memory Circuit, 2MX16, CMOS, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | AT52BR3248-85CI vs M36W832BE85ZA1 |
M36W216BI85ZA6 | STMicroelectronics | Check for Price | SPECIALTY MEMORY CIRCUIT, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | AT52BR3248-85CI vs M36W216BI85ZA6 |
M36W832BE70ZA6S | STMicroelectronics | Check for Price | SPECIALTY MEMORY CIRCUIT, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | AT52BR3248-85CI vs M36W832BE70ZA6S |