Part Details for AT49SV802A-90TI by Atmel Corporation
Overview of AT49SV802A-90TI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AT49SV802A-90TI
AT49SV802A-90TI CAD Models
AT49SV802A-90TI Part Data Attributes
|
AT49SV802A-90TI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT49SV802A-90TI
Atmel Corporation
Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSOP1 | |
Package Description | 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AT49SV802A-90TI
This table gives cross-reference parts and alternative options found for AT49SV802A-90TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49SV802A-90TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29SL800DB-90EI | 512KX16 FLASH 1.8V PROM, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AT49SV802A-90TI vs AM29SL800DB-90EI |
AM29SL800DB90FI | Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142B, TSOP-48 | AMD | AT49SV802A-90TI vs AM29SL800DB90FI |
AM29SL800DB-90EC | 512KX16 FLASH 1.8V PROM, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AT49SV802A-90TI vs AM29SL800DB-90EC |
MX29SL800CBTI-90G | Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-48 | Macronix International Co Ltd | AT49SV802A-90TI vs MX29SL800CBTI-90G |
AM29SL800DB90FC | Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142B, TSOP-48 | AMD | AT49SV802A-90TI vs AM29SL800DB90FC |
MX29SL800CBTC-90 | Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | AT49SV802A-90TI vs MX29SL800CBTC-90 |
AM29SL800DB90FI | 512KX16 FLASH 1.8V PROM, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | AT49SV802A-90TI vs AM29SL800DB90FI |
AM29SL800DT90FI | Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142B, TSOP-48 | AMD | AT49SV802A-90TI vs AM29SL800DT90FI |
AM29SL800DB90EI | Flash, 512KX16, 90ns, PDSO48, MO-142B, TSOP-48 | AMD | AT49SV802A-90TI vs AM29SL800DB90EI |
AM29SL800DT90FI | 512KX16 FLASH 1.8V PROM, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | AT49SV802A-90TI vs AM29SL800DT90FI |