Part Details for MX29SL800CBTI-90G by Macronix International Co Ltd
Overview of MX29SL800CBTI-90G by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX29SL800CBTI-90G
MX29SL800CBTI-90G CAD Models
MX29SL800CBTI-90G Part Data Attributes
|
MX29SL800CBTI-90G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29SL800CBTI-90G
Macronix International Co Ltd
Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | TSOP1 | |
Package Description | TSSOP, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Macronix | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MX29SL800CBTI-90G
This table gives cross-reference parts and alternative options found for MX29SL800CBTI-90G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29SL800CBTI-90G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29SL800DB90FI | AMD | Check for Price | Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142B, TSOP-48 | MX29SL800CBTI-90G vs AM29SL800DB90FI |
AM29SL800DB-90EF | Spansion | Check for Price | 512KX16 FLASH 1.8V PROM, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | MX29SL800CBTI-90G vs AM29SL800DB-90EF |
AM29SL800DT90FI | Spansion | Check for Price | 512KX16 FLASH 1.8V PROM, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | MX29SL800CBTI-90G vs AM29SL800DT90FI |
AM29SL800DT90FD | Spansion | Check for Price | 512KX16 FLASH 1.8V PROM, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | MX29SL800CBTI-90G vs AM29SL800DT90FD |
AM29SL800DT-90ED | Spansion | Check for Price | 512KX16 FLASH 1.8V PROM, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | MX29SL800CBTI-90G vs AM29SL800DT-90ED |
AM29SL800DB-90EI | Spansion | Check for Price | 512KX16 FLASH 1.8V PROM, 90ns, PDSO48, MO-142DD, TSOP-48 | MX29SL800CBTI-90G vs AM29SL800DB-90EI |