Memory
AT49HF010-70PL
Atmel Corporation
Description: Flash, 128KX8, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32

Overview of AT49HF010-70PL by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
U70-PL-20 Renesas Electronics Corporation USB Interface for LON PL Networks for Any Edge Server, Gateway, Controller or Device, Including Smartserver™ IoT
U70-PL-20-USB Renesas Electronics Corporation Low-cost, High-performance LON Interface for USB-enabled PCs

CAD Models for AT49HF010-70PL by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT49HF010-70PL by Atmel Corporation

AT49HF010-70PL
Atmel Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
DIP
Package Description
0.600 INCH, PLASTIC, DIP-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
JESD-30 Code
R-PDIP-T32
JESD-609 Code
e3
Length
42.05 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
5.59 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
15.24 mm
Want to compare parts?
  1. AT49HF010-70PL
    Atmel Corporation
    Flash, 128KX8, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32
    VS

Alternate Parts for AT49HF010-70PL

This table gives cross-reference parts and alternative options found for AT49HF010-70PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49HF010-70PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WMF128K8-70CQ5 Flash, 128KX8, 70ns, CDIP32, 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation AT49HF010-70PL vs WMF128K8-70CQ5
AT29C010-70PC Flash, 128KX8, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation AT49HF010-70PL vs AT29C010-70PC
WMF128K8X-70CI5 Flash, 128KX8, 70ns, CDIP32, 0.600 INCH, SINGLE CAVITY, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation AT49HF010-70PL vs WMF128K8X-70CI5
MFM8126SM-70E Flash, 128KX8, 70ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 APTA Group Inc AT49HF010-70PL vs MFM8126SM-70E
AT49HF010-70PI Flash, 128KX8, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation AT49HF010-70PL vs AT49HF010-70PI
AM29F010-70PC Flash, 128KX8, 70ns, PDIP32, PLASTIC, DIP-32 Spansion AT49HF010-70PL vs AM29F010-70PC
M29F010B120P3T 128KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics AT49HF010-70PL vs M29F010B120P3T
MFM8126S-70E Flash, 128KX8, 70ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Mosaic Semiconductor Inc AT49HF010-70PL vs MFM8126S-70E
M29F010B90P6 128KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics AT49HF010-70PL vs M29F010B90P6
M29F010B120P1T 128KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics AT49HF010-70PL vs M29F010B120P1T
Part Number Description Manufacturer Compare
MFM8126SM-70E Flash, 128KX8, 70ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 APTA Group Inc AT49HF010-70PL vs MFM8126SM-70E
W29C010-70B Flash, 128KX8, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Winbond Electronics Corp AT49HF010-70PL vs W29C010-70B
M29F010B70N1F 128KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics AT49HF010-70PL vs M29F010B70N1F
M29F010B120N6T 128KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics AT49HF010-70PL vs M29F010B120N6T
AM29F010-70EC Flash, 128KX8, 70ns, PDSO32, TSOP-32 AMD AT49HF010-70PL vs AM29F010-70EC
M29F010B70P1T 128KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics AT49HF010-70PL vs M29F010B70P1T
M29F010B120N1F 128KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics AT49HF010-70PL vs M29F010B120N1F
W29C010-70 Flash, 128KX8, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Winbond Electronics Corp AT49HF010-70PL vs W29C010-70
WMF128K8-70CM5A Flash, 128KX8, 70ns, CDIP32, 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation AT49HF010-70PL vs WMF128K8-70CM5A
W29EE011-70 Flash, 128KX8, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Winbond Electronics Corp AT49HF010-70PL vs W29EE011-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT49HF010-70PL by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT49HF010-70PL by Atmel Corporation

  • Please alert me when AT49HF010-70PL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT49HF010-70PL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT49HF010-70PL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT49HF010-70PL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT49HF010-70PL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT49HF010-70PL by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: