Part Details for AM29F010-70PC by Spansion
Overview of AM29F010-70PC by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIS16470/PCBZ | Analog Devices | ADIS16470/PCBZ EVAL BD |
Part Details for AM29F010-70PC
AM29F010-70PC CAD Models
AM29F010-70PC Part Data Attributes
|
AM29F010-70PC
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F010-70PC
Spansion
Flash, 128KX8, 70ns, PDIP32, PLASTIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42.164 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Sector Size | 16K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for AM29F010-70PC
This table gives cross-reference parts and alternative options found for AM29F010-70PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F010-70PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F010B90P6 | 128KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | AM29F010-70PC vs M29F010B90P6 |
M29F010B90P3 | 128KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | AM29F010-70PC vs M29F010B90P3 |
MFM8126S-70E | Flash, 128KX8, 70ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | APTA Group Inc | AM29F010-70PC vs MFM8126S-70E |
M29F010B70P3T | 128KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | AM29F010-70PC vs M29F010B70P3T |
M29F010B70P1T | 128KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | AM29F010-70PC vs M29F010B70P1T |
WMF128K8-70CC5 | Flash, 128KX8, 70ns, CDIP32, 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | White Electronic Designs Corp | AM29F010-70PC vs WMF128K8-70CC5 |
WMF128K8X-70CI5 | Flash, 128KX8, 70ns, CDIP32, 0.600 INCH, SINGLE CAVITY, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | AM29F010-70PC vs WMF128K8X-70CI5 |
MFM8126SMB-70 | Flash, 128KX8, 70ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Mosaic Semiconductor Inc | AM29F010-70PC vs MFM8126SMB-70 |
M29F010B90P1T | 128KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | AM29F010-70PC vs M29F010B90P1T |
IS29F010-70W | Flash, 128KX8, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Integrated Silicon Solution Inc | AM29F010-70PC vs IS29F010-70W |