Part Details for AT49F8192AT-12RC by Atmel Corporation
Overview of AT49F8192AT-12RC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AT49F8192AT-12RC
AT49F8192AT-12RC CAD Models
AT49F8192AT-12RC Part Data Attributes
|
AT49F8192AT-12RC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT49F8192AT-12RC
Atmel Corporation
Flash, 1MX8, 120ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.525 INCH, PLASTIC, SOIC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | CONFIGURABLE AS 512K X 16; HARDWARE DATA PROTECTION | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.195 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.77 mm | |
Sector Size | 16K,8K,992K | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 13.34 mm |
Alternate Parts for AT49F8192AT-12RC
This table gives cross-reference parts and alternative options found for AT49F8192AT-12RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49F8192AT-12RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS29F800T-120BDBJL | 1MX8 FLASH 5V PROM, 120ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | AT49F8192AT-12RC vs TMS29F800T-120BDBJL |
PA28F800BV-T70 | Flash, 1MX8, 120ns, PDSO44, 0.525 X 1.110 INCH, PLASTIC, SOP-44 | Intel Corporation | AT49F8192AT-12RC vs PA28F800BV-T70 |
AT49F080T-12RI | Flash, 1MX8, 120ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 | Atmel Corporation | AT49F8192AT-12RC vs AT49F080T-12RI |
AT49BV8192AT-12RI | Flash, 1MX8, 120ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 | Atmel Corporation | AT49F8192AT-12RC vs AT49BV8192AT-12RI |
TMS29F800T-120CDBJE | 1MX8 FLASH 5V PROM, 120ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | AT49F8192AT-12RC vs TMS29F800T-120CDBJE |
TMS29F800T-120BDBJE | 1MX8 FLASH 5V PROM, 120ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | AT49F8192AT-12RC vs TMS29F800T-120BDBJE |
TMS29F800T-120CDBJL | IC 1M X 8 FLASH 5V PROM, 120 ns, PDSO44, PLASTIC, SOP-44, Programmable ROM | Texas Instruments | AT49F8192AT-12RC vs TMS29F800T-120CDBJL |
AT49F080T-12RC | Flash, 1MX8, 120ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 | Atmel Corporation | AT49F8192AT-12RC vs AT49F080T-12RC |
TMS29F800T-120BDBJQ | 1MX8 FLASH 5V PROM, 120ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | AT49F8192AT-12RC vs TMS29F800T-120BDBJQ |
TMS29F800T-120CDBJQ | 1MX8 FLASH 5V PROM, 120ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | AT49F8192AT-12RC vs TMS29F800T-120CDBJQ |