Memory
AT49F080T-12RC
Atmel Corporation
Description: Flash, 1MX8, 120ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44

Overview of AT49F080T-12RC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AT49F080T-12RC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT49F080T-12RC by Atmel Corporation

AT49F080T-12RC
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
SOIC
Package Description
0.525 INCH, PLASTIC, SOIC-44
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
HARDWARE DATA PROTECTION; BYTE PROGRAMMABLE
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
28.195 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1,1
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
2.77 mm
Sector Size
16K,1008K
Standby Current-Max
0.0001 A
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
13.34 mm
Want to compare parts?
  1. AT49F080T-12RC
    Atmel Corporation
    Flash, 1MX8, 120ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44
    VS

Alternate Parts for AT49F080T-12RC

This table gives cross-reference parts and alternative options found for AT49F080T-12RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49F080T-12RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS29F800T-120BDBJL 1MX8 FLASH 5V PROM, 120ns, PDSO44, PLASTIC, SOP-44 Texas Instruments AT49F080T-12RC vs TMS29F800T-120BDBJL
PA28F800BV-T70 Flash, 1MX8, 120ns, PDSO44, 0.525 X 1.110 INCH, PLASTIC, SOP-44 Intel Corporation AT49F080T-12RC vs PA28F800BV-T70
AT49F080T-12RI Flash, 1MX8, 120ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 Atmel Corporation AT49F080T-12RC vs AT49F080T-12RI
AT49BV8192AT-12RI Flash, 1MX8, 120ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 Atmel Corporation AT49F080T-12RC vs AT49BV8192AT-12RI
AT49F8192AT-12RC Flash, 1MX8, 120ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 Atmel Corporation AT49F080T-12RC vs AT49F8192AT-12RC
TMS29F800T-120CDBJE 1MX8 FLASH 5V PROM, 120ns, PDSO44, PLASTIC, SOP-44 Texas Instruments AT49F080T-12RC vs TMS29F800T-120CDBJE
TMS29F800T-120BDBJE 1MX8 FLASH 5V PROM, 120ns, PDSO44, PLASTIC, SOP-44 Texas Instruments AT49F080T-12RC vs TMS29F800T-120BDBJE
TMS29F800T-120CDBJL IC 1M X 8 FLASH 5V PROM, 120 ns, PDSO44, PLASTIC, SOP-44, Programmable ROM Texas Instruments AT49F080T-12RC vs TMS29F800T-120CDBJL
TMS29F800T-120BDBJQ 1MX8 FLASH 5V PROM, 120ns, PDSO44, PLASTIC, SOP-44 Texas Instruments AT49F080T-12RC vs TMS29F800T-120BDBJQ
TMS29F800T-120CDBJQ 1MX8 FLASH 5V PROM, 120ns, PDSO44, PLASTIC, SOP-44 Texas Instruments AT49F080T-12RC vs TMS29F800T-120CDBJQ
Part Number Description Manufacturer Compare
TMS29F800T-120CDBJL IC 1M X 8 FLASH 5V PROM, 120 ns, PDSO44, PLASTIC, SOP-44, Programmable ROM Texas Instruments AT49F080T-12RC vs TMS29F800T-120CDBJL
TMS29F800T-120BDBJE 1MX8 FLASH 5V PROM, 120ns, PDSO44, PLASTIC, SOP-44 Texas Instruments AT49F080T-12RC vs TMS29F800T-120BDBJE
AT49F080T-12RI Flash, 1MX8, 120ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 Atmel Corporation AT49F080T-12RC vs AT49F080T-12RI
AT49BV8192AT-12RI Flash, 1MX8, 120ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 Atmel Corporation AT49F080T-12RC vs AT49BV8192AT-12RI
TMS29F800T-120BDBJL 1MX8 FLASH 5V PROM, 120ns, PDSO44, PLASTIC, SOP-44 Texas Instruments AT49F080T-12RC vs TMS29F800T-120BDBJL
TMS29F800T-120CDBJE 1MX8 FLASH 5V PROM, 120ns, PDSO44, PLASTIC, SOP-44 Texas Instruments AT49F080T-12RC vs TMS29F800T-120CDBJE
AT49BV8192AT-12RC Flash, 1MX8, 120ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 Atmel Corporation AT49F080T-12RC vs AT49BV8192AT-12RC
AT49F8192AT-12RC Flash, 1MX8, 120ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 Atmel Corporation AT49F080T-12RC vs AT49F8192AT-12RC
TMS29F800T-120CDBJQ 1MX8 FLASH 5V PROM, 120ns, PDSO44, PLASTIC, SOP-44 Texas Instruments AT49F080T-12RC vs TMS29F800T-120CDBJQ
TMS29F800T-120BDBJQ 1MX8 FLASH 5V PROM, 120ns, PDSO44, PLASTIC, SOP-44 Texas Instruments AT49F080T-12RC vs TMS29F800T-120BDBJQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT49F080T-12RC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT49F080T-12RC by Atmel Corporation

  • Please alert me when AT49F080T-12RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT49F080T-12RC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT49F080T-12RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT49F080T-12RC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT49F080T-12RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT49F080T-12RC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: