Part Details for AT49F8004T-90TC by Atmel Corporation
Overview of AT49F8004T-90TC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AT49F8004T-90TC
AT49F8004T-90TC CAD Models
AT49F8004T-90TC Part Data Attributes
|
AT49F8004T-90TC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT49F8004T-90TC
Atmel Corporation
Flash, 1MX8, 90ns, PDSO48, PLASTIC, TSOP 1-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSOP | |
Package Description | PLASTIC, TSOP 1-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | CONFIGURABLE AS 512K X 16 | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,2,14 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,32K,64K | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AT49F8004T-90TC
This table gives cross-reference parts and alternative options found for AT49F8004T-90TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49F8004T-90TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT28F800B5WG-9T | Flash, 1MX8, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Micron Technology Inc | AT49F8004T-90TC vs MT28F800B5WG-9T |
E28F800B5T90 | Flash, 1MX8, 90ns, PDSO48, 12 X 20 MM, TSOP-48 | Intel Corporation | AT49F8004T-90TC vs E28F800B5T90 |
MBM29F800T-90PFTN-X | Flash, 1MX8, 90ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | AT49F8004T-90TC vs MBM29F800T-90PFTN-X |
MT28F800B5WG-9TET | Flash, 1MX8, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Micron Technology Inc | AT49F8004T-90TC vs MT28F800B5WG-9TET |
TE28F008CV-T90 | Flash, 1MX8, 90ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP-48 | Numonyx Memory Solutions | AT49F8004T-90TC vs TE28F008CV-T90 |
AT49F8004T-90TI | Flash, 1MX8, 90ns, PDSO48, PLASTIC, TSOP 1-48 | Atmel Corporation | AT49F8004T-90TC vs AT49F8004T-90TI |