Part Details for AT49F512-90TL by Atmel Corporation
Overview of AT49F512-90TL by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT49F512-90TL
AT49F512-90TL CAD Models
AT49F512-90TL Part Data Attributes
|
AT49F512-90TL
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT49F512-90TL
Atmel Corporation
Flash, 64KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSOP | |
Package Description | 8 X 20 MM, PLASTIC, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | HARDWARE DATA PROTECTION | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AT49F512-90TL
This table gives cross-reference parts and alternative options found for AT49F512-90TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49F512-90TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W29EE512T-90 | Flash, 64KX8, 90ns, PDSO32, TSOP1-32 | Winbond Electronics Corp | AT49F512-90TL vs W29EE512T-90 |
AT29C512-90TC | Flash, 64KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 | Atmel Corporation | AT49F512-90TL vs AT29C512-90TC |
W29EE512T-90B | Flash, 64KX8, 90ns, PDSO32, TSOP1-32 | Winbond Electronics Corp | AT49F512-90TL vs W29EE512T-90B |
AT29C512-90TIT/R | Flash, 64KX8, 90ns, PDSO32, PLASTIC, TSOP-32 | Atmel Corporation | AT49F512-90TL vs AT29C512-90TIT/R |
AT29C512-90TCT/R | Flash, 64KX8, 90ns, PDSO32, PLASTIC, TSOP-32 | Atmel Corporation | AT49F512-90TL vs AT29C512-90TCT/R |
AT29C512-90TI | Flash, 64KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 | Atmel Corporation | AT49F512-90TL vs AT29C512-90TI |
W29C512MT-90 | Flash, 64KX8, 90ns, PDSO32, TSOP1-32 | Winbond Electronics Corp | AT49F512-90TL vs W29C512MT-90 |
AT29C512-90TU | Flash, 64KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 | Atmel Corporation | AT49F512-90TL vs AT29C512-90TU |