Datasheets
AT49BV322A-70TU by: Atmel Corporation

Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, GREEN, PLASTIC, MO-142DD, TSOP1-48

Part Details for AT49BV322A-70TU by Atmel Corporation

Overview of AT49BV322A-70TU by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Computing and Data Storage Energy and Power Systems

Price & Stock for AT49BV322A-70TU

Part # Distributor Description Stock Price Buy
Chip1Cloud IC FLASH 32MBIT 70NS 48TSOP 48970
RFQ

Part Details for AT49BV322A-70TU

AT49BV322A-70TU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AT49BV322A-70TU Part Data Attributes

AT49BV322A-70TU Atmel Corporation
Buy Now Datasheet
Compare Parts:
AT49BV322A-70TU Atmel Corporation Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, GREEN, PLASTIC, MO-142DD, TSOP1-48
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ATMEL CORP
Part Package Code TSOP1
Package Description 12 X 20 MM, GREEN, PLASTIC, MO-142DD, TSOP1-48
Pin Count 48
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 70 ns
Alternate Memory Width 8
Boot Block BOTTOM
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-30 Code R-PDSO-G48
JESD-609 Code e3
Length 18.4 mm
Memory Density 33554432 bit
Memory IC Type FLASH
Memory Width 16
Moisture Sensitivity Level 3
Number of Functions 1
Number of Sectors/Size 8,63
Number of Terminals 48
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 2MX16
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Equivalence Code TSSOP48,.8,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 1.2 mm
Sector Size 8K,64K
Standby Current-Max 0.000025 A
Supply Current-Max 0.045 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.65 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Toggle Bit YES
Type NOR TYPE
Width 12 mm

Alternate Parts for AT49BV322A-70TU

This table gives cross-reference parts and alternative options found for AT49BV322A-70TU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49BV322A-70TU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AT49BV320C-70TI Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48 Atmel Corporation AT49BV322A-70TU vs AT49BV320C-70TI
MX29GL320EBTI-70G Flash, 2MX16, 70ns, PDSO48, 14 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-142, TSOP1-48 Macronix International Co Ltd AT49BV322A-70TU vs MX29GL320EBTI-70G
AM29DL324GB70EK Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion AT49BV322A-70TU vs AM29DL324GB70EK
S29GL032N70TFI040 Flash, 2MX16, 70ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Spansion AT49BV322A-70TU vs S29GL032N70TFI040
S29JL032H70TFI423 Flash, 2MX16, 70ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 Spansion AT49BV322A-70TU vs S29JL032H70TFI423
W19B320BBTG Flash, 2MX16, 70ns, PDSO48, TSOP-48 Winbond Electronics Corp AT49BV322A-70TU vs W19B320BBTG
S29JL032H70TFI020 Flash, 2MX16, 70ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 Spansion AT49BV322A-70TU vs S29JL032H70TFI020
AM29DL320GB70EE Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion AT49BV322A-70TU vs AM29DL320GB70EE
AM29DL324DB70EIN Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion AT49BV322A-70TU vs AM29DL324DB70EIN
AM29DL324DB70EFB Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion AT49BV322A-70TU vs AM29DL324DB70EFB
Part Number Description Manufacturer Compare
S29JL032J70TFI023 Flash, 2MX16, 70ns, PDSO48, Infineon Technologies AG AT49BV322A-70TU vs S29JL032J70TFI023
TE28F320C3BD70 Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions AT49BV322A-70TU vs TE28F320C3BD70
AT49BV320C-70TJ Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48 Atmel Corporation AT49BV322A-70TU vs AT49BV320C-70TJ
M29DW324DB70N1E Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions AT49BV322A-70TU vs M29DW324DB70N1E
AM29DL320GB70EI Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion AT49BV322A-70TU vs AM29DL320GB70EI
M29W320EB70N1F Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Micron Technology Inc AT49BV322A-70TU vs M29W320EB70N1F
S29GL032N70TAI40 Flash, 2MX16, 70ns, PDSO48, MO-142EC, TSOP-48 Spansion AT49BV322A-70TU vs S29GL032N70TAI40
K8P3315UQB-PE4D Flash, 2MX16, 70ns, PDSO48, 20 X 12 MM, LEAD FREE, PLASTIC, TSOP1-48 Samsung Semiconductor AT49BV322A-70TU vs K8P3315UQB-PE4D
W19B320ABT7L Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, TSOP-48 Winbond Electronics Corp AT49BV322A-70TU vs W19B320ABT7L
S29JL032H70TFI023 Flash, 2MX16, 70ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 Spansion AT49BV322A-70TU vs S29JL032H70TFI023

AT49BV322A-70TU Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT49BV322A-70TU by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT49BV322A-70TU by Atmel Corporation

  • Please alert me when AT49BV322A-70TU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT49BV322A-70TU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT49BV322A-70TU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT49BV322A-70TU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT49BV322A-70TU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT49BV322A-70TU by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: