Part Details for AM29DL324DB70EFB by Spansion
Overview of AM29DL324DB70EFB by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AM29DL324DB70EFB
AM29DL324DB70EFB CAD Models
AM29DL324DB70EFB Part Data Attributes
|
AM29DL324DB70EFB
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29DL324DB70EFB
Spansion
Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29DL324DB70EFB
This table gives cross-reference parts and alternative options found for AM29DL324DB70EFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL324DB70EFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT49BV320C-70TI | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48 | Atmel Corporation | AM29DL324DB70EFB vs AT49BV320C-70TI |
MX29GL320EBTI-70G | Flash, 2MX16, 70ns, PDSO48, 14 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-142, TSOP1-48 | Macronix International Co Ltd | AM29DL324DB70EFB vs MX29GL320EBTI-70G |
AM29DL324GB70EK | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29DL324DB70EFB vs AM29DL324GB70EK |
S29GL032N70TFI040 | Flash, 2MX16, 70ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | Spansion | AM29DL324DB70EFB vs S29GL032N70TFI040 |
S29JL032H70TFI423 | Flash, 2MX16, 70ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 | Spansion | AM29DL324DB70EFB vs S29JL032H70TFI423 |
W19B320BBTG | Flash, 2MX16, 70ns, PDSO48, TSOP-48 | Winbond Electronics Corp | AM29DL324DB70EFB vs W19B320BBTG |
S29JL032H70TFI020 | Flash, 2MX16, 70ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 | Spansion | AM29DL324DB70EFB vs S29JL032H70TFI020 |
AM29DL320GB70EE | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29DL324DB70EFB vs AM29DL320GB70EE |
AM29DL324DB70EIN | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29DL324DB70EFB vs AM29DL324DB70EIN |
MX29LV320CBTI-70 | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | AM29DL324DB70EFB vs MX29LV320CBTI-70 |