Memory
AT49BV3208T-90TI
Atmel Corporation
Description: Flash, 2MX16, 90ns, PDSO48, PLASTIC, MO-142DD, TSOP1-48

Overview of AT49BV3208T-90TI by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for AT49BV3208T-90TI by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT49BV3208T-90TI by Atmel Corporation

AT49BV3208T-90TI
Atmel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
TSOP1
Package Description
PLASTIC, MO-142DD, TSOP1-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Boot Block
TOP
JESD-30 Code
R-PDSO-G48
Length
18.4 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AT49BV3208T-90TI
    Atmel Corporation
    Flash, 2MX16, 90ns, PDSO48, PLASTIC, MO-142DD, TSOP1-48
    VS

Alternate Parts for AT49BV3208T-90TI

This table gives cross-reference parts and alternative options found for AT49BV3208T-90TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49BV3208T-90TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29JL032H90TFI310 Flash, 2MX16, 90ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 Spansion AT49BV3208T-90TI vs S29JL032H90TFI310
W19B323MTT9G Flash, 2MX16, 90ns, PDSO48, TSOP-48 Winbond Electronics Corp AT49BV3208T-90TI vs W19B323MTT9G
S29JL032H90TAI310 Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion AT49BV3208T-90TI vs S29JL032H90TAI310
S29GL032N90TFA030 Flash, 2MX16, 90ns, PDSO56, TSOP-56 Cypress Semiconductor AT49BV3208T-90TI vs S29GL032N90TFA030
MBM29DL323TE90TR Flash, 2MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 Spansion AT49BV3208T-90TI vs MBM29DL323TE90TR
AM29DL324GT90FK Flash, 2MX16, 90ns, PDSO48, REVERSE, TSOP-48 Spansion AT49BV3208T-90TI vs AM29DL324GT90FK
AM29DL323GT90EK Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion AT49BV3208T-90TI vs AM29DL323GT90EK
MBM29DL323TD90PFTR-E1 Flash, 2MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 Spansion AT49BV3208T-90TI vs MBM29DL323TD90PFTR-E1
MX29LV320ATTC-90 Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 Macronix International Co Ltd AT49BV3208T-90TI vs MX29LV320ATTC-90
MBM29DL323TE90TN-E1 Flash, 2MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 Spansion AT49BV3208T-90TI vs MBM29DL323TE90TN-E1
Part Number Description Manufacturer Compare
M28W320ECT90N1 Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AT49BV3208T-90TI vs M28W320ECT90N1
S29AL032D90BFI030 Flash, 2MX16, 90ns, PBGA48, 10 X 6 MM, LEAD FREE, FBGA-48 Spansion AT49BV3208T-90TI vs S29AL032D90BFI030
S29JL032H90TFI213 Flash, 2MX16, 90ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 Spansion AT49BV3208T-90TI vs S29JL032H90TFI213
AT49BV3208T-90UI Flash, 2MX16, 90ns, PBGA48, MICRO, BGA-48 Atmel Corporation AT49BV3208T-90TI vs AT49BV3208T-90UI
MX29LV320MTTI-90 Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 Macronix International Co Ltd AT49BV3208T-90TI vs MX29LV320MTTI-90
AM29LV320DT90WMD Flash, 2MX16, 90ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion AT49BV3208T-90TI vs AM29LV320DT90WMD
AM29DL323GT90FE Flash, 2MX16, 90ns, PDSO48, REVERSE, TSOP-48 Spansion AT49BV3208T-90TI vs AM29DL323GT90FE
S29AL032D90BFI033 Flash, 2MX16, 90ns, PBGA48, 10 X 6 MM, LEAD FREE, FBGA-48 Spansion AT49BV3208T-90TI vs S29AL032D90BFI033
S29AL032D90TAN033 Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion AT49BV3208T-90TI vs S29AL032D90TAN033
M29DW324DT90ZE6T Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions AT49BV3208T-90TI vs M29DW324DT90ZE6T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT49BV3208T-90TI by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT49BV3208T-90TI by Atmel Corporation

  • Please alert me when AT49BV3208T-90TI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT49BV3208T-90TI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT49BV3208T-90TI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT49BV3208T-90TI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT49BV3208T-90TI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT49BV3208T-90TI by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: