Datasheets
M29DW324DT90ZE6T by:

Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48

Part Details for M29DW324DT90ZE6T by Numonyx Memory Solutions

Overview of M29DW324DT90ZE6T by Numonyx Memory Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for M29DW324DT90ZE6T

M29DW324DT90ZE6T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M29DW324DT90ZE6T Part Data Attributes

M29DW324DT90ZE6T Numonyx Memory Solutions
Buy Now Datasheet
Compare Parts:
M29DW324DT90ZE6T Numonyx Memory Solutions Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NUMONYX
Part Package Code BGA
Package Description 6 X 8 MM, 0.80 MM PITCH, TFBGA-48
Pin Count 48
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 90 ns
Additional Feature TOP BOOT BLOCK
Alternate Memory Width 8
Boot Block TOP
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-30 Code R-PBGA-B48
Length 8 mm
Memory Density 33554432 bit
Memory IC Type FLASH
Memory Width 16
Moisture Sensitivity Level 1
Number of Functions 1
Number of Sectors/Size 8,63
Number of Terminals 48
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 2MX16
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Equivalence Code BGA48,6X8,32
Package Shape RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL
Programming Voltage 3 V
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 1.2 mm
Sector Size 8K,64K
Standby Current-Max 0.0001 A
Supply Current-Max 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Toggle Bit YES
Type NOR TYPE
Width 6 mm

Alternate Parts for M29DW324DT90ZE6T

This table gives cross-reference parts and alternative options found for M29DW324DT90ZE6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29DW324DT90ZE6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MX29LV320MTXEC-90 Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, CSP-48 Macronix International Co Ltd M29DW324DT90ZE6T vs MX29LV320MTXEC-90
S29GL032N90BFA033 Flash, 2MX16, 90ns, PBGA48, BGA-48 Cypress Semiconductor M29DW324DT90ZE6T vs S29GL032N90BFA033
M29W320DT90ZE6 Flash, 2MX16, 90ns, PBGA48, TFBGA-48 Micron Technology Inc M29DW324DT90ZE6T vs M29W320DT90ZE6
MX29LV320TXEI-90G Flash, 2MX16, 90ns, PBGA48, 8 X 9 MM, 1.30 MM HEIGTH, 0.80 MM PITCH, PLASTIC, MO-219, CSP-48 Macronix International Co Ltd M29DW324DT90ZE6T vs MX29LV320TXEI-90G
MX29LV320ATXEC-90 Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-210, CSP-48 Macronix International Co Ltd M29DW324DT90ZE6T vs MX29LV320ATXEC-90
MX29LV320CTXBC-90G Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-210, CSP-48 Macronix International Co Ltd M29DW324DT90ZE6T vs MX29LV320CTXBC-90G
S29GL032N90BAI030 Flash, 2MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Cypress Semiconductor M29DW324DT90ZE6T vs S29GL032N90BAI030
M29W320DT90ZE6T Flash, 2MX16, 90ns, PBGA48, TFBGA-48 Micron Technology Inc M29DW324DT90ZE6T vs M29W320DT90ZE6T
MX29LA320MTXBI-90 Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, MO-210, CSP-48 Macronix International Co Ltd M29DW324DT90ZE6T vs MX29LA320MTXBI-90
AM29DL324GT90WMFN Flash, 2MX16, 90ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, FBGA-48 Spansion M29DW324DT90ZE6T vs AM29DL324GT90WMFN
Part Number Description Manufacturer Compare
AT49BV3208T-90UI Flash, 2MX16, 90ns, PBGA48, MICRO, BGA-48 Atmel Corporation M29DW324DT90ZE6T vs AT49BV3208T-90UI
S29JL032H90TFI213 Flash, 2MX16, 90ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 Spansion M29DW324DT90ZE6T vs S29JL032H90TFI213
A29L320ATG-90IF Flash, 2MX16, 90ns, PBGA48, 8 X 6 MM, ROHS COMPLIANT, TFBGA-48 AMIC Technology M29DW324DT90ZE6T vs A29L320ATG-90IF
MX29LV320MTTI-90 Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 Macronix International Co Ltd M29DW324DT90ZE6T vs MX29LV320MTTI-90
K8D3216UTC-FI090 Flash, 2MX16, 90ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, FBGA-48 Samsung Semiconductor M29DW324DT90ZE6T vs K8D3216UTC-FI090
S29JL032H90TFI012 Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion M29DW324DT90ZE6T vs S29JL032H90TFI012
K8D3216UTC-TC090 Flash, 2MX16, 90ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, TBGA-48 Samsung Semiconductor M29DW324DT90ZE6T vs K8D3216UTC-TC090
S29GL032N90BFI030 Flash, 2MX16, 90ns, PBGA48, Infineon Technologies AG M29DW324DT90ZE6T vs S29GL032N90BFI030
MX29LV320MTXBC-90G Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MO-210, CSP-48 Macronix International Co Ltd M29DW324DT90ZE6T vs MX29LV320MTXBC-90G
S29AL032D90TAI030 Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion M29DW324DT90ZE6T vs S29AL032D90TAI030

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29DW324DT90ZE6T by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29DW324DT90ZE6T by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M29DW324DT90ZE6T would you like to use for your alert(s)?
  • Please alert me when M29DW324DT90ZE6T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29DW324DT90ZE6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29DW324DT90ZE6T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29DW324DT90ZE6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29DW324DT90ZE6T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29DW324DT90ZE6T by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: