Memory
AT49BV002A-70JJ
Atmel Corporation
Description: Flash, 256KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32

Overview of AT49BV002A-70JJ by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AT49BV002A-70JJ by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT49BV002A-70JJ by Atmel Corporation

AT49BV002A-70JJ
Atmel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFJ
Package Description
PLASTIC, MS-016AE, LCC-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Boot Block
BOTTOM
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Length
13.97 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Type
NOR TYPE
Width
11.43 mm
Want to compare parts?
  1. AT49BV002A-70JJ
    Atmel Corporation
    Flash, 256KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32
    VS

Alternate Parts for AT49BV002A-70JJ

This table gives cross-reference parts and alternative options found for AT49BV002A-70JJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49BV002A-70JJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W022BB70K1 256KX8 FLASH 2.7V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AT49BV002A-70JJ vs M29W022BB70K1
M29W022BB70K1T Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions AT49BV002A-70JJ vs M29W022BB70K1T
M29W022BB70K6T Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions AT49BV002A-70JJ vs M29W022BB70K6T
M29W022BB70K6T 256KX8 FLASH 2.7V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AT49BV002A-70JJ vs M29W022BB70K6T
SST29VF020-70-4I-NHE Flash, 256KX8, 70ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology AT49BV002A-70JJ vs SST29VF020-70-4I-NHE
AT49BV002AN-70JC Flash, 256KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT49BV002A-70JJ vs AT49BV002AN-70JC
SST39VF020-70-4CNHE 256K X 8 FLASH 2.7V PROM, 70 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32 Microchip Technology Inc AT49BV002A-70JJ vs SST39VF020-70-4CNHE
AT49BV002A-70JC Flash, 256KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT49BV002A-70JJ vs AT49BV002A-70JC
SST39VF020-70-4INHE 256K X 8 FLASH 2.7V PROM, 70 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32 Microchip Technology Inc AT49BV002A-70JJ vs SST39VF020-70-4INHE
M29W022BT70K6 256KX8 FLASH 2.7V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AT49BV002A-70JJ vs M29W022BT70K6
Part Number Description Manufacturer Compare
M29W022BB70K6 Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions AT49BV002A-70JJ vs M29W022BB70K6
AT49BV002AN-70JU Flash, 256KX8, 70ns, PQCC32, GREEN, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT49BV002A-70JJ vs AT49BV002AN-70JU
AT49BV002A-70JI Flash, 256KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT49BV002A-70JJ vs AT49BV002A-70JI
AT49BV002AN-70JJ Flash, 256KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT49BV002A-70JJ vs AT49BV002AN-70JJ
M29W022BB70K6T Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions AT49BV002A-70JJ vs M29W022BB70K6T
AT49BV020-70JC Flash, 256KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT49BV002A-70JJ vs AT49BV020-70JC
M29W022BB70K1T Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions AT49BV002A-70JJ vs M29W022BB70K1T
AT49BV002AN-70JC Flash, 256KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT49BV002A-70JJ vs AT49BV002AN-70JC
AT49BV002AN-70JI Flash, 256KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT49BV002A-70JJ vs AT49BV002AN-70JI
AT49BV002A-70JC Flash, 256KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT49BV002A-70JJ vs AT49BV002A-70JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT49BV002A-70JJ by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT49BV002A-70JJ by Atmel Corporation

  • Please alert me when AT49BV002A-70JJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT49BV002A-70JJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT49BV002A-70JJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT49BV002A-70JJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT49BV002A-70JJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT49BV002A-70JJ by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: