There are no models available for this part yet.
Overview of AT34C04-X5M-B by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AT34C04-X5M-B by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91Y2740
|
Newark | Spd Seeprom, 4K, I2C, 1.7V, 8-Tssop 8 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip AT34C04-X5M-B Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2600 | Buy Now | |
DISTI #
AT34C04-X5M-B-ND
|
DigiKey | IC EEPROM 4KBIT I2C 1MHZ 8TSSOP Min Qty: 1 Lead time: 25 Weeks Container: Tube |
5543 In Stock |
|
$0.2704 / $0.3000 | Buy Now | |
DISTI #
AT34C04-X5M-B
|
Avnet Americas | EEPROM Serial-2Wire 4K-bit 512 x 8 1.8V/2.5V/3.3V 8-Pin TSSOP Bulk - Rail/Tube (Alt: AT34C04-X5M-B) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$0.2600 / $0.2900 | Buy Now | |
DISTI #
556-AT34C04-X5M-B
|
Mouser Electronics | EEPROM SPD SEEPROM, 4K, I2C, 1.7V, 8-TSSOP RoHS: Compliant | 1692 |
|
$0.2620 / $0.2900 | Buy Now | |
DISTI #
AT34C04-X5M-B
|
Microchip Technology Inc | SPD SEEPROM, 4K, I2C, 1.7V, 8-TSSOP, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes | 28820 |
|
$0.2400 / $0.2900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2630 | Buy Now | ||
Onlinecomponents.com | EEPROM - Serial-2Wire - 4Kbit (512 x 8) - 1.8V/2.5V/3.3V - 8-Pin TSSOP - Tube RoHS: Compliant | 0 |
|
$0.2567 / $0.3186 | Buy Now | ||
DISTI #
AT34C04-X5M-B
|
TME | IC: EEPROM memory, 4kbEEPROM, 2-wire,I2C, 512x8bit, 1.7÷3.6V, 1MHz Min Qty: 3 | 37 |
|
$0.2900 / $0.3700 | Buy Now | |
Ameya Holding Limited | IC: EEPROM memory, 2-wire,I2C, 512x8bit, 1.7÷3.6V, 1MHz, TSSOP8 | 28820 |
|
RFQ | |||
NAC | SPD SEEPROM, 4K, I2C, 1.7V, 8-TSSOP - Package: 8 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 23000 |
|
$0.2600 / $0.3200 | Buy Now |
CAD Models for AT34C04-X5M-B by Microchip Technology Inc
Part Data Attributes for AT34C04-X5M-B by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TSSOP, TSSOP8,.25
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Clock Frequency-Max (fCLK)
|
1 MHz
|
Data Retention Time-Min
|
100
|
Endurance
|
1000000 Write/Erase Cycles
|
I2C Control Byte
|
1010DDDR
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
4.4 mm
|
Memory Density
|
4096 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
8
|
Number of Words
|
512 words
|
Number of Words Code
|
512
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-20 °C
|
Organization
|
512X8
|
Output Characteristics
|
OPEN-DRAIN
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Parallel/Serial
|
SERIAL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Serial Bus Type
|
I2C
|
Standby Current-Max
|
0.000004 A
|
Supply Current-Max
|
0.003 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
1.7 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Write Cycle Time-Max (tWC)
|
5 ms
|
Write Protection
|
SOFTWARE
|
Alternate Parts for AT34C04-X5M-B
This table gives cross-reference parts and alternative options found for AT34C04-X5M-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT34C04-X5M-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT34C04-MA5M-E | EEPROM, 4KX1, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT34C04-X5M-B vs AT34C04-MA5M-E |
AT34C04-MA5M-B | EEPROM, 512X8, Serial, CMOS, PDSO8, 2 X 3 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-229, UDFN-8 | Atmel Corporation | AT34C04-X5M-B vs AT34C04-MA5M-B |
AT34C04-MA5MNK-T | EEPROM | Microchip Technology Inc | AT34C04-X5M-B vs AT34C04-MA5MNK-T |
Related Parts for AT34C04-X5M-B
-
ATMEGA48PA-ANMicrocontrollers
-
AT34C04-SS5M-TEEPROMs
-
AT40K05-2DQCField Programmable Gate Arrays
-
AT49BV001T-12JCFlash Memories
-
ATF1508ASVL-20JU84Programmable Logic Devices
-
LMV358QDOperational Amplifiers
-
SI7234DP-T1-GE3Power Field-Effect Transistors
-
MIC94060YC6-TRPeripheral Drivers
-
CL10A475KP8NNNCFixed Capacitors