Part Details for AT34C04-MA5M-E by Microchip Technology Inc
Overview of AT34C04-MA5M-E by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT34C04-MA5M-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y2736
|
Newark | 1.7-3.6V, 1Mhz, Ext Tmp, 8-Udfn 8 Udfn 2X3X0.6Mm T/R Rohs Compliant: Yes |Microchip AT34C04-MA5M-E Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2900 | Buy Now |
DISTI #
AT34C04-MA5M-ECT-ND
|
DigiKey | IC EEPROM 4KBIT I2C 1MHZ 8UDFN Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14974 In Stock |
|
$0.2900 / $0.3400 | Buy Now |
DISTI #
AT34C04-MA5M-E
|
Avnet Americas | EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V 8-Pin UDFN T/R - Tape and Reel (Alt: AT34C04-MA5M-E) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.2900 / $0.3300 | Buy Now |
DISTI #
579-AT34C04-MA5M-E
|
Mouser Electronics | EEPROM 1.7-3.6V, 1MHz, Ext Tmp, 8-UDFN RoHS: Compliant | 0 |
|
$0.2900 / $0.3300 | Order Now |
DISTI #
V72:2272_14665146
|
Arrow Electronics | EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V 8-Pin UDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2343 Container: Cut Strips | Americas - 14980 |
|
$0.2949 / $0.3104 | Buy Now |
DISTI #
AT34C04-MA5M-E
|
Microchip Technology Inc | 1.7-3.6V, 1MHz, Ext Tmp, 8-UDFN, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
15000 Alternates Available |
|
$0.2600 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.2880 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2855 / $0.7820 | Buy Now |
DISTI #
73476022
|
Verical | EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V 8-Pin UDFN EP T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2343 | Americas - 14980 |
|
$0.2949 | Buy Now |
|
Ameya Holding Limited | 15000 |
|
RFQ |
Part Details for AT34C04-MA5M-E
AT34C04-MA5M-E CAD Models
AT34C04-MA5M-E Part Data Attributes
|
AT34C04-MA5M-E
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT34C04-MA5M-E
Microchip Technology Inc
EEPROM, 4KX1, Serial, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 512X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000004 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | SOFTWARE |
Alternate Parts for AT34C04-MA5M-E
This table gives cross-reference parts and alternative options found for AT34C04-MA5M-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT34C04-MA5M-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT34C04-MA5M-T-452 | EEPROM, 4KX1, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT34C04-MA5M-E vs AT34C04-MA5M-T-452 |
AT34C04-MA5M-B | EEPROM, 512X8, Serial, CMOS, PDSO8, 2 X 3 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-229, UDFN-8 | Atmel Corporation | AT34C04-MA5M-E vs AT34C04-MA5M-B |
AT34C04-MA5MNK-T | EEPROM | Microchip Technology Inc | AT34C04-MA5M-E vs AT34C04-MA5MNK-T |