There are no models available for this part yet.
Overview of AT32UC3A364S-ALUR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AT32UC3A364S-ALUR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68T4515
|
Newark | Mcu, 32Bit, 84Mhz, Lqfp-144, Product Range:At32 Family At32Uc3A Series Microcontrollers, Device Core:Avr32, Data Bus Width:32 Bit, Operating Frequency Max:84Mhz, Program Memory Size:64Kb, No. Of Pins:144Pins, Ic Case/Package:Lqfp Rohs Compliant: Yes |Microchip AT32UC3A364S-ALUR RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.8200 | Buy Now | |
DISTI #
72T3216
|
Newark | Microcontroller Mcu, 32 Bit, Avr32, 66Mhz, Lqfp-144, Product Range:32-Bit Avr Microcontrollers, Device Core:Avr32, Data Bus Width:32 Bit, Operating Frequency Max:66Mhz, Program Memory Size:64Kb, No. Of Pins:144Pins, Qualification:- Rohs Compliant: Yes |Microchip AT32UC3A364S-ALUR RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$11.8200 | Buy Now | |
DISTI #
AT32UC3A364S-ALURCT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 144LQFP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.4700 / $13.9300 | Buy Now | |
DISTI #
AT32UC3A364S-ALUR
|
Avnet Americas | MCU 32-bit AT32 AVR32 RISC 64KB Flash 1.85V/3.3V 144-Pin LQFP T/R - Tape and Reel (Alt: AT32UC3A364S-ALUR) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$11.4700 / $13.9300 | Buy Now | |
DISTI #
556-AT32UC3A364SALUR
|
Mouser Electronics | 32-bit Microcontrollers - MCU 64KB, 144FFBGA Ind w/ AES Mod. RoHS: Compliant | 0 |
|
$11.4700 | Order Now | |
DISTI #
AT32UC3A364S-ALUR
|
Microchip Technology Inc | 64KB 144LQFP ind with AES module T&R, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.0500 / $13.9300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$12.1800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.2700 / $31.6800 | Buy Now | ||
NAC | 64KB 144LQFP ind with AES module T&R - Package: 144 LQFP 20x20x1.4mm T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 | 0 |
|
$11.8800 / $14.3200 | Buy Now | ||
DISTI #
AT32UC3A364S-ALUR
|
Avnet Silica | (Alt: AT32UC3A364S-ALUR) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for AT32UC3A364S-ALUR by Microchip Technology Inc
Part Data Attributes for AT32UC3A364S-ALUR by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
22 X 22 MM, 0.50 MM PITCH, MS-026, LQFP-144
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A992.C
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
7 Weeks
|
Has ADC
|
YES
|
Additional Feature
|
IT ALSO OPERATES AT 3.3 V
|
Address Bus Width
|
24
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
CPU Family
|
AVR RISC
|
Clock Frequency-Max
|
50 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
External Data Bus Width
|
16
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQFP-G144
|
JESD-609 Code
|
e3
|
Length
|
20 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of DMA Channels
|
12
|
Number of External Interrupts
|
8
|
Number of I/O Lines
|
110
|
Number of Serial I/Os
|
5
|
Number of Terminals
|
144
|
Number of Timers
|
6
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP144,.87SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
65536
|
ROM (words)
|
65536
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.6 mm
|
Speed
|
84 MHz
|
Supply Voltage-Max
|
1.95 V
|
Supply Voltage-Min
|
1.85 V
|
Supply Voltage-Nom
|
1.85 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
20 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Related Parts for AT32UC3A364S-ALUR
-
AT32UC3A364-ALURMicrocontrollers
-
ISL6446AIAZSwitching Regulator or Controllers
-
AT537Other Analog ICs
-
ATA6622C-PGQW-1Network Interfaces
-
ISL28213FBZ-T13Operational Amplifiers
-
EP4CE10F17I7NField Programmable Gate Arrays
-
AT49BV002AN-70TIFlash Memories
-
AT28C64-25TIEEPROMs
-
ATF1508AS-10QC160Programmable Logic Devices