Part Details for AT29C512-12JU by Atmel Corporation
Overview of AT29C512-12JU by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AT29C512-12JU
AT29C512-12JU CAD Models
AT29C512-12JU Part Data Attributes
|
AT29C512-12JU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT29C512-12JU
Atmel Corporation
Flash, 64KX8, 120ns, PQCC32, PLASTIC, MS-016AE, LCC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFJ | |
Package Description | PLASTIC, MS-016AE, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | AUTOMATIC WRITE; HARDWARE & SOFTWARE DATA PROTECTION | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Type | NOR TYPE | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT29C512-12JU
This table gives cross-reference parts and alternative options found for AT29C512-12JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT29C512-12JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W29C512MP-12 | Flash, 64KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Winbond Electronics Corp | AT29C512-12JU vs W29C512MP-12 |
TMS29F512-120FML | 64KX8 FLASH 5V PROM, 120ns, PQCC32 | Texas Instruments | AT29C512-12JU vs TMS29F512-120FML |
AT29C512-12JUT/R | Flash, 64KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT29C512-12JU vs AT29C512-12JUT/R |
CAT28F512V5N-12 | 64KX8 FLASH 5V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | onsemi | AT29C512-12JU vs CAT28F512V5N-12 |
TMS29F512-12FML | 64KX8 FLASH 5V PROM, 120ns, PQCC32 | Texas Instruments | AT29C512-12JU vs TMS29F512-12FML |
AT29C512-12JIT/R | Flash, 64KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT29C512-12JU vs AT29C512-12JIT/R |
CAT28F512V5NI-12 | IC 64K X 8 FLASH 5V PROM, 120 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM | onsemi | AT29C512-12JU vs CAT28F512V5NI-12 |
CAT28F512V5N-12 | Flash, 64KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | AT29C512-12JU vs CAT28F512V5N-12 |
W29C512MP12B | Flash, 64KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Winbond Electronics Corp | AT29C512-12JU vs W29C512MP12B |
AT29C512-12JCT/R | Flash, 64KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT29C512-12JU vs AT29C512-12JCT/R |