Memory
AT29C010-20PC
Atmel Corporation
Description: Flash, 128KX8, 200ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32

Overview of AT29C010-20PC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AT29C010-20PC by Atmel Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   16
RFQ

CAD Models for AT29C010-20PC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT29C010-20PC by Atmel Corporation

AT29C010-20PC
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
DIP
Package Description
0.600 INCH, PLASTIC, DIP-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
200 ns
Additional Feature
AUTOMATIC WRITE; HARDWARE & SOFTWARE DATA PROTECTION
Command User Interface
NO
Data Polling
YES
JESD-30 Code
R-PDIP-T32
JESD-609 Code
e0
Length
42.05 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1K
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
5.59 mm
Sector Size
128
Standby Current-Max
0.0001 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
15.24 mm
Want to compare parts?
  1. AT29C010-20PC
    Atmel Corporation
    Flash, 128KX8, 200ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32
    VS

Alternate Parts for AT29C010-20PC

This table gives cross-reference parts and alternative options found for AT29C010-20PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT29C010-20PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT29C010-20DC Flash, 128KX8, 200ns, CDIP32, 0.600 INCH, CERDIP-32 Atmel Corporation AT29C010-20PC vs AT29C010-20DC
TMS29F010-200NL4 128KX8 FLASH 5V PROM, 200ns, PDIP32 Texas Instruments AT29C010-20PC vs TMS29F010-200NL4
TMS29F010-20JE4 128KX8 FLASH 5V PROM, 200ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Texas Instruments AT29C010-20PC vs TMS29F010-20JE4
TMS29F010-200JQ 128KX8 FLASH 5V PROM, 200ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Texas Instruments AT29C010-20PC vs TMS29F010-200JQ
TMS29F010-20JL4 128KX8 FLASH 5V PROM, 200ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Texas Instruments AT29C010-20PC vs TMS29F010-20JL4
AT29C010-20DM/883 Flash, 128KX8, 200ns, CDIP32, 0.600 INCH, CERDIP-32 Atmel Corporation AT29C010-20PC vs AT29C010-20DM/883
TMS29F010-20JQ 128KX8 FLASH 5V PROM, 200ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Texas Instruments AT29C010-20PC vs TMS29F010-20JQ
TMS29F010-20NL 128KX8 FLASH 5V PROM, 200ns, PDIP32 Texas Instruments AT29C010-20PC vs TMS29F010-20NL
TMS29F010-20JL 128KX8 FLASH 5V PROM, 200ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Texas Instruments AT29C010-20PC vs TMS29F010-20JL
AT29C010-20DM Flash, 128KX8, 200ns, CDIP32, 0.600 INCH, CERDIP-32 Atmel Corporation AT29C010-20PC vs AT29C010-20DM
Part Number Description Manufacturer Compare
AT29C010-20DC Flash, 128KX8, 200ns, CDIP32, 0.600 INCH, CERDIP-32 Atmel Corporation AT29C010-20PC vs AT29C010-20DC
TMS29F010-200NL4 128KX8 FLASH 5V PROM, 200ns, PDIP32 Texas Instruments AT29C010-20PC vs TMS29F010-200NL4
CAT28F010V5P-20 128KX8 FLASH 5V PROM, 200ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 onsemi AT29C010-20PC vs CAT28F010V5P-20
TMS29F010-200JQ 128KX8 FLASH 5V PROM, 200ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Texas Instruments AT29C010-20PC vs TMS29F010-200JQ
TMS29F010-20NL 128KX8 FLASH 5V PROM, 200ns, PDIP32 Texas Instruments AT29C010-20PC vs TMS29F010-20NL
AT29C010-20DM/883 Flash, 128KX8, 200ns, CDIP32, 0.600 INCH, CERDIP-32 Atmel Corporation AT29C010-20PC vs AT29C010-20DM/883
TMS29F010-20NL4 128KX8 FLASH 5V PROM, 200ns, PDIP32 Texas Instruments AT29C010-20PC vs TMS29F010-20NL4
TMS29F010-20JE4 128KX8 FLASH 5V PROM, 200ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Texas Instruments AT29C010-20PC vs TMS29F010-20JE4
TMS29F010-20JL4 128KX8 FLASH 5V PROM, 200ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Texas Instruments AT29C010-20PC vs TMS29F010-20JL4
TMS29F010-20JL 128KX8 FLASH 5V PROM, 200ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Texas Instruments AT29C010-20PC vs TMS29F010-20JL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT29C010-20PC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT29C010-20PC by Atmel Corporation

  • Please alert me when AT29C010-20PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT29C010-20PC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT29C010-20PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT29C010-20PC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT29C010-20PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT29C010-20PC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: