Memory
CAT28F010V5P-20
Description: 128KX8 FLASH 5V PROM, 200ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32

Overview of CAT28F010V5P-20 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for CAT28F010V5P-20 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28F010V5P-20 by onsemi

CAT28F010V5P-20
onsemi
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
DIP
Package Description
0.600 INCH, PLASTIC, DIP-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
200 ns
JESD-30 Code
R-PDIP-T32
Length
42.03 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
15.24 mm
Want to compare parts?
  1. CAT28F010V5P-20
    onsemi
    128KX8 FLASH 5V PROM, 200ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32
    VS

Alternate Parts for CAT28F010V5P-20

This table gives cross-reference parts and alternative options found for CAT28F010V5P-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F010V5P-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT29C010-20DC Flash, 128KX8, 200ns, CDIP32, 0.600 INCH, CERDIP-32 Atmel Corporation CAT28F010V5P-20 vs AT29C010-20DC
TMS29F010-200NL4 128KX8 FLASH 5V PROM, 200ns, PDIP32 Texas Instruments CAT28F010V5P-20 vs TMS29F010-200NL4
TMS29F010-20JE4 128KX8 FLASH 5V PROM, 200ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Texas Instruments CAT28F010V5P-20 vs TMS29F010-20JE4
TMS29F010-200JQ 128KX8 FLASH 5V PROM, 200ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Texas Instruments CAT28F010V5P-20 vs TMS29F010-200JQ
TMS29F010-20JL4 128KX8 FLASH 5V PROM, 200ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Texas Instruments CAT28F010V5P-20 vs TMS29F010-20JL4
AT29C010-20DM/883 Flash, 128KX8, 200ns, CDIP32, 0.600 INCH, CERDIP-32 Atmel Corporation CAT28F010V5P-20 vs AT29C010-20DM/883
TMS29F010-20JQ 128KX8 FLASH 5V PROM, 200ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Texas Instruments CAT28F010V5P-20 vs TMS29F010-20JQ
TMS29F010-20NL 128KX8 FLASH 5V PROM, 200ns, PDIP32 Texas Instruments CAT28F010V5P-20 vs TMS29F010-20NL
TMS29F010-20JL 128KX8 FLASH 5V PROM, 200ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Texas Instruments CAT28F010V5P-20 vs TMS29F010-20JL
AT29C010-20PC Flash, 128KX8, 200ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation CAT28F010V5P-20 vs AT29C010-20PC
Part Number Description Manufacturer Compare
AT29C010-20DC Flash, 128KX8, 200ns, CDIP32, 0.600 INCH, CERDIP-32 Atmel Corporation CAT28F010V5P-20 vs AT29C010-20DC
TMS29F010-200NL4 128KX8 FLASH 5V PROM, 200ns, PDIP32 Texas Instruments CAT28F010V5P-20 vs TMS29F010-200NL4
TMS29F010-200JQ 128KX8 FLASH 5V PROM, 200ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Texas Instruments CAT28F010V5P-20 vs TMS29F010-200JQ
TMS29F010-20NL 128KX8 FLASH 5V PROM, 200ns, PDIP32 Texas Instruments CAT28F010V5P-20 vs TMS29F010-20NL
AT29C010-20DM/883 Flash, 128KX8, 200ns, CDIP32, 0.600 INCH, CERDIP-32 Atmel Corporation CAT28F010V5P-20 vs AT29C010-20DM/883
TMS29F010-20NL4 128KX8 FLASH 5V PROM, 200ns, PDIP32 Texas Instruments CAT28F010V5P-20 vs TMS29F010-20NL4
TMS29F010-20JE4 128KX8 FLASH 5V PROM, 200ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Texas Instruments CAT28F010V5P-20 vs TMS29F010-20JE4
TMS29F010-20JL4 128KX8 FLASH 5V PROM, 200ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Texas Instruments CAT28F010V5P-20 vs TMS29F010-20JL4
TMS29F010-20JL 128KX8 FLASH 5V PROM, 200ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Texas Instruments CAT28F010V5P-20 vs TMS29F010-20JL
TMS29F010-20JQ 128KX8 FLASH 5V PROM, 200ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Texas Instruments CAT28F010V5P-20 vs TMS29F010-20JQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28F010V5P-20 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28F010V5P-20 by onsemi

  • Please alert me when CAT28F010V5P-20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAT28F010V5P-20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28F010V5P-20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAT28F010V5P-20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28F010V5P-20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28F010V5P-20 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: