Memory
5962-8751422YC
Description: 8K X 8 EEPROM 5V, 150 ns, CQCC32, CERAMIC, LCC-32

Overview of 5962-8751422YC by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 5962-8751422YC by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8751422YC by Microchip Technology Inc

5962-8751422YC
Microchip Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFJ
Package Description
QCCN,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Additional Feature
AUTOMATIC WRITE; 10K ENDURANCE WRITE CYCLES; DATA RETENTION = 10 YEARS
Data Retention Time-Min
10
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Length
13.95 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.4 mm
Want to compare parts?
  1. 5962-8751422YC
    Microchip Technology Inc
    8K X 8 EEPROM 5V, 150 ns, CQCC32, CERAMIC, LCC-32
    VS

Alternate Parts for 5962-8751422YC

This table gives cross-reference parts and alternative options found for 5962-8751422YC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8751422YC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8751422YX 8K X 8 EEPROM 5V, 150 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 5962-8751422YC vs 5962-8751422YX
AT28C64X-15LM/883 EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation 5962-8751422YC vs AT28C64X-15LM/883
PYA28C64XE-15LM EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation 5962-8751422YC vs PYA28C64XE-15LM
AT28PC64E-15LC EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation 5962-8751422YC vs AT28PC64E-15LC
28C64A-15/K 8K X 8 EEPROM 5V, 150 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 5962-8751422YC vs 28C64A-15/K
28C64B-15/K 8K X 8 EEPROM 5V, 150 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 5962-8751422YC vs 28C64B-15/K
X2864BG-15 EEPROM, 8KX8, 150ns, Parallel, NMOS, CQCC32, FRIT SEALED, CERAMIC, LCC-32 Xicor Inc 5962-8751422YC vs X2864BG-15
AT28PC64E-15LI EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation 5962-8751422YC vs AT28PC64E-15LI
AT28C64-15LM EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation 5962-8751422YC vs AT28C64-15LM
X2864BGI-15 EEPROM, 8KX8, 150ns, Parallel, NMOS, CQCC32, FRIT SEALED, CERAMIC, LCC-32 Xicor Inc 5962-8751422YC vs X2864BGI-15
Part Number Description Manufacturer Compare
PYA28C64XE-15LM EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation 5962-8751422YC vs PYA28C64XE-15LM
5962-8751422YX 8K X 8 EEPROM 5V, 150 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 5962-8751422YC vs 5962-8751422YX
28C64A-15/K 8K X 8 EEPROM 5V, 150 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 5962-8751422YC vs 28C64A-15/K
X28C64E-15 EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc 5962-8751422YC vs X28C64E-15
LQ28C64A-150 EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32 LSI Corporation 5962-8751422YC vs LQ28C64A-150
LM28HC64H-150 EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32 LSI Corporation 5962-8751422YC vs LM28HC64H-150
28C64AX-15/K 8K X 8 EEPROM 5V, 150 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 5962-8751422YC vs 28C64AX-15/K
AT28C64-15LM/883 EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation 5962-8751422YC vs AT28C64-15LM/883
5962-8751417YC 8K X 8 EEPROM 5V, 150 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 5962-8751422YC vs 5962-8751417YC
28C64B-15/K 8K X 8 EEPROM 5V, 150 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 5962-8751422YC vs 28C64B-15/K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8751422YC by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8751422YC by Microchip Technology Inc

  • Please alert me when 5962-8751422YC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-8751422YC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8751422YC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-8751422YC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8751422YC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8751422YC by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: