Memory
AT28PC64E-15DM
Atmel Corporation
Description: EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28

Overview of AT28PC64E-15DM by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AT28PC64E-15DM by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT28PC64E-15DM by Atmel Corporation

AT28PC64E-15DM
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
DIP
Package Description
DIP, DIP28,.6
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Additional Feature
AUTOMATIC WRITE
Command User Interface
NO
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Length
37.25 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Page Size
32 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
5.72 mm
Standby Current-Max
0.0002 A
Supply Current-Max
0.107 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
YES
Width
15.24 mm
Write Cycle Time-Max (tWC)
2 ms
Want to compare parts?
  1. AT28PC64E-15DM
    Atmel Corporation
    EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28
    VS

Alternate Parts for AT28PC64E-15DM

This table gives cross-reference parts and alternative options found for AT28PC64E-15DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28PC64E-15DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28C64API-15 EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Catalyst Semiconductor AT28PC64E-15DM vs CAT28C64API-15
AT28C64BE-15PC EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation AT28PC64E-15DM vs AT28C64BE-15PC
CAT28C64AP-15 EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Catalyst Semiconductor AT28PC64E-15DM vs CAT28C64AP-15
CAT28C65BLI-15 EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, LEAD FREE AND HALOGEN FREE, PLASTIC, DIP-28 Catalyst Semiconductor AT28PC64E-15DM vs CAT28C65BLI-15
X28C64PM-15 EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Xicor Inc AT28PC64E-15DM vs X28C64PM-15
AT28PC64E-15DI EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation AT28PC64E-15DM vs AT28PC64E-15DI
X28C64DMB-15 8KX8 EEPROM 5V, 150ns, CDIP28, HERMETIC SEALED, CERDIP-28 Intersil Corporation AT28PC64E-15DM vs X28C64DMB-15
PYA28C64-15CWMB EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation AT28PC64E-15DM vs PYA28C64-15CWMB
AT28PC64-15PI EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation AT28PC64E-15DM vs AT28PC64-15PI
5962-8751422XA 8K X 8 EEPROM 5V, 150 ns, CDIP28, 0.600 INCH, CERDIP-28 Microchip Technology Inc AT28PC64E-15DM vs 5962-8751422XA
Part Number Description Manufacturer Compare
X28C64DMB-15 8KX8 EEPROM 5V, 150ns, CDIP28, HERMETIC SEALED, CERDIP-28 Intersil Corporation AT28PC64E-15DM vs X28C64DMB-15
X28C64PM-15 8KX8 EEPROM 5V, 150ns, PDIP28, PLASTIC, DIP-28 Intersil Corporation AT28PC64E-15DM vs X28C64PM-15
AT28C64-15PL EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 Atmel Corporation AT28PC64E-15DM vs AT28C64-15PL
CAT28C64API-15 EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Catalyst Semiconductor AT28PC64E-15DM vs CAT28C64API-15
PYA28C64-15CWMB EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation AT28PC64E-15DM vs PYA28C64-15CWMB
X28C64DI-15 EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 Xicor Inc AT28PC64E-15DM vs X28C64DI-15
AT28PC64-15PC EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation AT28PC64E-15DM vs AT28PC64-15PC
AT28PC64E-15PC EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation AT28PC64E-15DM vs AT28PC64E-15PC
AT28PC64-15PI EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation AT28PC64E-15DM vs AT28PC64-15PI
AT28C64E-15PL EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 Atmel Corporation AT28PC64E-15DM vs AT28C64E-15PL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT28PC64E-15DM by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT28PC64E-15DM by Atmel Corporation

  • Please alert me when AT28PC64E-15DM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT28PC64E-15DM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT28PC64E-15DM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT28PC64E-15DM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT28PC64E-15DM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT28PC64E-15DM by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: