Part Details for AT28LV64-30SC by Atmel Corporation
Overview of AT28LV64-30SC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AT28LV64-30SC
AT28LV64-30SC CAD Models
AT28LV64-30SC Part Data Attributes
|
AT28LV64-30SC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28LV64-30SC
Atmel Corporation
EEPROM, 8KX8, 300ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 300 ns | |
Additional Feature | 100K ENDURANCE WRITE CYCLES; DATA RETENTION = 10 YEARS | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.65 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Width | 7.5 mm | |
Write Cycle Time-Max (tWC) | 3 ms |
Alternate Parts for AT28LV64-30SC
This table gives cross-reference parts and alternative options found for AT28LV64-30SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28LV64-30SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28BV64-30SCT/R | EEPROM, 8KX8, 300ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Atmel Corporation | AT28LV64-30SC vs AT28BV64-30SCT/R |
28LV64A30/VS | 8K X 8 EEPROM 3V, 300 ns, PDSO28, 8 X 13.40 MM, VSOP-28 | Microchip Technology Inc | AT28LV64-30SC vs 28LV64A30/VS |
CAT28LV65HK-30TE7 | 8KX8 EEPROM 3V, 300ns, PDSO28, 0.300 INCH, EIAJ, SOIC-28 | onsemi | AT28LV64-30SC vs CAT28LV65HK-30TE7 |
CAT28LV65HK-30TE13 | EEPROM, 8KX8, 300ns, Parallel, CMOS, PDSO28, 0.300 INCH, EIAJ, SOIC-28 | Catalyst Semiconductor | AT28LV64-30SC vs CAT28LV65HK-30TE13 |
CAT28LV64HK-30TE7 | EEPROM, 8KX8, 300ns, Parallel, CMOS, PDSO28, 0.300 INCH, EIAJ, SOIC-28 | Catalyst Semiconductor | AT28LV64-30SC vs CAT28LV64HK-30TE7 |
CAT28LV64HJ-30TE13 | EEPROM, 8KX8, 300ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Catalyst Semiconductor | AT28LV64-30SC vs CAT28LV64HJ-30TE13 |
CAT28LV64JI-30TE7 | EEPROM, 8KX8, 300ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Catalyst Semiconductor | AT28LV64-30SC vs CAT28LV64JI-30TE7 |
28LV64AF30/SO | 8K X 8 EEPROM 3V, 300 ns, PDSO28, PLASTIC, SOIC-28 | Microchip Technology Inc | AT28LV64-30SC vs 28LV64AF30/SO |
CAT28LV64KI-30TE13 | EEPROM, 8KX8, 300ns, Parallel, CMOS, PDSO28, 0.300 INCH, EIAJ, SOIC-28 | Catalyst Semiconductor | AT28LV64-30SC vs CAT28LV64KI-30TE13 |
AT28BV64-30SI | EEPROM, 8KX8, 300ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Atmel Corporation | AT28LV64-30SC vs AT28BV64-30SI |