Part Details for AT28BV64-30SI by Atmel Corporation
Overview of AT28BV64-30SI by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM26LS30SI-G | Rochester Electronics LLC | AM26LS30 - Line Driver, 4 Func, 4 Driver, BIPolar | |
AM26LS30SI | Rochester Electronics LLC | AM26LS30 - Line Driver, 4 Func, 4 Driver, BIPolar |
Price & Stock for AT28BV64-30SI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | EEPROM, 8K x 8, 28 Pin, Plastic, SOP | 5 |
|
$20.1800 | Buy Now |
Part Details for AT28BV64-30SI
AT28BV64-30SI CAD Models
AT28BV64-30SI Part Data Attributes
|
AT28BV64-30SI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28BV64-30SI
Atmel Corporation
EEPROM, 8KX8, 300ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 300 ns | |
Additional Feature | 100K ENDURANCE CYCLES; 10 YEARS DATA RETENTION | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 2.65 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | NO | |
Width | 7.5 mm | |
Write Cycle Time-Max (tWC) | 3 ms |
Alternate Parts for AT28BV64-30SI
This table gives cross-reference parts and alternative options found for AT28BV64-30SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28BV64-30SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28LV65KI-30T | EEPROM, 8KX8, 300ns, Parallel, CMOS, PDSO28, EIAJ, SOIC-28 | Catalyst Semiconductor | AT28BV64-30SI vs CAT28LV65KI-30T |
CAT28LV65HK-30TE7 | 8KX8 EEPROM 3V, 300ns, PDSO28, 0.300 INCH, EIAJ, SOIC-28 | onsemi | AT28BV64-30SI vs CAT28LV65HK-30TE7 |
CAT28LV65HK-30TE7 | EEPROM, 8KX8, 300ns, Parallel, CMOS, PDSO28, 0.300 INCH, EIAJ, SOIC-28 | Catalyst Semiconductor | AT28BV64-30SI vs CAT28LV65HK-30TE7 |
CAT28LV64J-30TE13 | 8KX8 EEPROM 3V, 300ns, PDSO28, 0.300 INCH, SOIC-28 | onsemi | AT28BV64-30SI vs CAT28LV64J-30TE13 |
CAT28LV64KI-30TE13 | EEPROM, 8KX8, 300ns, Parallel, CMOS, PDSO28, 0.300 INCH, EIAJ, SOIC-28 | Catalyst Semiconductor | AT28BV64-30SI vs CAT28LV64KI-30TE13 |
24LV64A-T-30I/SO | 8K X 8 EEPROM 3V, 300 ns, PDSO28, PLASTIC, SOIC-28 | Microchip Technology Inc | AT28BV64-30SI vs 24LV64A-T-30I/SO |
CAT28LV64JA-30T | 8KX8 EEPROM 3V, 300ns, PDSO28, SOIC-28 | onsemi | AT28BV64-30SI vs CAT28LV64JA-30T |
CAT28LV65J-30T | 8KX8 EEPROM 3V, 300ns, PDSO28, SOIC-28 | onsemi | AT28BV64-30SI vs CAT28LV65J-30T |
CAT28LV65J-30TE13 | EEPROM, 8KX8, 300ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Catalyst Semiconductor | AT28BV64-30SI vs CAT28LV65J-30TE13 |
CAT28LV65KI-30TE13 | EEPROM, 8KX8, 300ns, Parallel, CMOS, PDSO28, 0.300 INCH, EIAJ, SOIC-28 | Catalyst Semiconductor | AT28BV64-30SI vs CAT28LV65KI-30TE13 |