Part Details for AT28HC64-12JIT/R by Atmel Corporation
Overview of AT28HC64-12JIT/R by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT28HC64-12JIT/R
AT28HC64-12JIT/R CAD Models
AT28HC64-12JIT/R Part Data Attributes:
|
AT28HC64-12JIT/R
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28HC64-12JIT/R
Atmel Corporation
EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | AUTOMATIC WRITE | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AT28HC64-12JIT/R
This table gives cross-reference parts and alternative options found for AT28HC64-12JIT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28HC64-12JIT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28C65BFNI-12TE7 | IC 8K X 8 EEPROM 5V, 120 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM | onsemi | AT28HC64-12JIT/R vs CAT28C65BFNI-12TE7 |
AT28C64E-12JLT/R | EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28HC64-12JIT/R vs AT28C64E-12JLT/R |
CAT28C65BHNI-12TE7 | IC 8K X 8 EEPROM 5V, 120 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM | onsemi | AT28HC64-12JIT/R vs CAT28C65BHNI-12TE7 |
X28HC64JM-12 | EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | AT28HC64-12JIT/R vs X28HC64JM-12 |
X2864BJ-12 | EEPROM, 8KX8, 120ns, Parallel, NMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | AT28HC64-12JIT/R vs X2864BJ-12 |
CAT28C65BG-12TE7 | 8KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 | onsemi | AT28HC64-12JIT/R vs CAT28C65BG-12TE7 |
AT28C64-12JJT/R | EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28HC64-12JIT/R vs AT28C64-12JJT/R |
CAT28C64BN-12TE13 | 8KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 | onsemi | AT28HC64-12JIT/R vs CAT28C64BN-12TE13 |
CAT28C65BHN-12TE7 | 8KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 | onsemi | AT28HC64-12JIT/R vs CAT28C65BHN-12TE7 |
CAT28C64BHNI-12TE7 | EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | AT28HC64-12JIT/R vs CAT28C64BHNI-12TE7 |