Memory
AT28C256E-25DM
Description: EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28

Overview of AT28C256E-25DM by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for AT28C256E-25DM by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT28C256E-25DM by Atmel Corporation

AT28C256E-25DM
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
DIP
Package Description
DIP, DIP28,.6
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
250 ns
Additional Feature
AUTOMATIC WRITE
Command User Interface
NO
Data Polling
YES
Data Retention Time-Min
10
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Length
37.25 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Page Size
64 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
5.72 mm
Standby Current-Max
0.0003 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
YES
Width
15.24 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. AT28C256E-25DM
    Atmel Corporation
    EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28
    VS

Alternate Parts for AT28C256E-25DM

This table gives cross-reference parts and alternative options found for AT28C256E-25DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C256E-25DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8852513XA EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 LSI Corporation AT28C256E-25DM vs 5962-8852513XA
AT28C256-25DM/883-815 250NS CERDIP 883C; LEV B COMPLIANT Microchip Technology Inc AT28C256E-25DM vs AT28C256-25DM/883-815
5962-8852513XX EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28 Microchip Technology Inc AT28C256E-25DM vs 5962-8852513XX
5962-8852503XX EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 Xicor Inc AT28C256E-25DM vs 5962-8852503XX
5962-8852505XX EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28 Microchip Technology Inc AT28C256E-25DM vs 5962-8852505XX
AT28C256-25DI EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation AT28C256E-25DM vs AT28C256-25DI
5962-8852503XX EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 Teledyne e2v AT28C256E-25DM vs 5962-8852503XX
5962-8852511XX EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28 Microchip Technology Inc AT28C256E-25DM vs 5962-8852511XX
5962-8852513XA EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation AT28C256E-25DM vs 5962-8852513XA
5962-8852513XA EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Teledyne e2v AT28C256E-25DM vs 5962-8852513XA
Part Number Description Manufacturer Compare
AT28C256E-25UM EEPROM, 32KX8, 250ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 Atmel Corporation AT28C256E-25DM vs AT28C256E-25UM
5962-8852511XX EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 Xicor Inc AT28C256E-25DM vs 5962-8852511XX
AT28C256-25LC EEPROM, 32KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation AT28C256E-25DM vs AT28C256-25LC
AT28C256E-25SC EEPROM, 32KX8, 250ns, Parallel, CMOS, PDSO28 Microchip Technology Inc AT28C256E-25DM vs AT28C256E-25SC
5962-8852511XA EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 LSI Corporation AT28C256E-25DM vs 5962-8852511XA
5962-8852511YA EEPROM, 32KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 LSI Corporation AT28C256E-25DM vs 5962-8852511YA
5962-8852513YA EEPROM, 32KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc AT28C256E-25DM vs 5962-8852513YA
FM28C256AH-250/B EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28 LSI Corporation AT28C256E-25DM vs FM28C256AH-250/B
5962-8852503YX EEPROM, 32KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v AT28C256E-25DM vs 5962-8852503YX
5962-8852503XA EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 Xicor Inc AT28C256E-25DM vs 5962-8852503XA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT28C256E-25DM by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT28C256E-25DM by Atmel Corporation

  • Please alert me when AT28C256E-25DM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT28C256E-25DM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT28C256E-25DM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT28C256E-25DM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT28C256E-25DM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT28C256E-25DM by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: