Part Details for AT28C256-25DI by Atmel Corporation
Overview of AT28C256-25DI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for AT28C256-25DI
AT28C256-25DI CAD Models
AT28C256-25DI Part Data Attributes
|
AT28C256-25DI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28C256-25DI
Atmel Corporation
EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | HARDWARE & SOFTWARE DATA PROTECTION; DATA RETENTION = 10 YEARS | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.25 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT28C256-25DI
This table gives cross-reference parts and alternative options found for AT28C256-25DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C256-25DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C256E-25DM | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Atmel Corporation | AT28C256-25DI vs AT28C256E-25DM |
5962-8852513XA | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | LSI Corporation | AT28C256-25DI vs 5962-8852513XA |
AT28C256-25DM/883-815 | 250NS CERDIP 883C; LEV B COMPLIANT | Microchip Technology Inc | AT28C256-25DI vs AT28C256-25DM/883-815 |
5962-8852513XX | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28 | Microchip Technology Inc | AT28C256-25DI vs 5962-8852513XX |
5962-8852503XX | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 | Xicor Inc | AT28C256-25DI vs 5962-8852503XX |
5962-8852505XX | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28 | Microchip Technology Inc | AT28C256-25DI vs 5962-8852505XX |
5962-8852503XX | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 | Teledyne e2v | AT28C256-25DI vs 5962-8852503XX |
5962-8852511XX | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28 | Microchip Technology Inc | AT28C256-25DI vs 5962-8852511XX |
5962-8852513XA | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | AT28C256-25DI vs 5962-8852513XA |
5962-8852513XA | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Teledyne e2v | AT28C256-25DI vs 5962-8852513XA |