Part Details for AT28C256E-20DI by Atmel Corporation
Overview of AT28C256E-20DI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for AT28C256E-20DI
AT28C256E-20DI CAD Models
AT28C256E-20DI Part Data Attributes
|
AT28C256E-20DI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28C256E-20DI
Atmel Corporation
EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Additional Feature | HARDWARE & SOFTWARE DATA PROTECTION; DATA RETENTION = 10 YEARS | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.25 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT28C256E-20DI
This table gives cross-reference parts and alternative options found for AT28C256E-20DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C256E-20DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8852512XX | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 | Teledyne e2v | AT28C256E-20DI vs 5962-8852512XX |
5962-8852504XX | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28 | Microchip Technology Inc | AT28C256E-20DI vs 5962-8852504XX |
5962-8852512XA | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Teledyne e2v | AT28C256E-20DI vs 5962-8852512XA |
5962-8852504XX | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 | Teledyne e2v | AT28C256E-20DI vs 5962-8852504XX |
AT28C256-20DI | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | AT28C256E-20DI vs AT28C256-20DI |
AT28C256-20DM | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Atmel Corporation | AT28C256E-20DI vs AT28C256-20DM |
5962-8852504XX | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 | Xicor Inc | AT28C256E-20DI vs 5962-8852504XX |
5962-8852504XA | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 | Xicor Inc | AT28C256E-20DI vs 5962-8852504XA |
5962-8852512XA | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | LSI Corporation | AT28C256E-20DI vs 5962-8852512XA |
AT28C256E-20DM | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28 | Microchip Technology Inc | AT28C256E-20DI vs AT28C256E-20DM |