Memory
5962-8852504XX
Description: EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28

Overview of 5962-8852504XX by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

CAD Models for 5962-8852504XX by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8852504XX by Teledyne e2v

5962-8852504XX
Teledyne e2v
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
Part Package Code
DIP
Package Description
DIP,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
200 ns
Additional Feature
AUTOMATIC WRITE
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Length
37.215 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.72 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. 5962-8852504XX
    Teledyne e2v
    EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28
    VS

Alternate Parts for 5962-8852504XX

This table gives cross-reference parts and alternative options found for 5962-8852504XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8852504XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8852512XX EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 Teledyne e2v 5962-8852504XX vs 5962-8852512XX
5962-8852504XX EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28 Microchip Technology Inc 5962-8852504XX vs 5962-8852504XX
5962-8852512XA EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Teledyne e2v 5962-8852504XX vs 5962-8852512XA
AT28C256-20DI EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation 5962-8852504XX vs AT28C256-20DI
AT28C256-20DM EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Atmel Corporation 5962-8852504XX vs AT28C256-20DM
5962-8852504XX EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 Xicor Inc 5962-8852504XX vs 5962-8852504XX
5962-8852504XA EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 Xicor Inc 5962-8852504XX vs 5962-8852504XA
5962-8852512XA EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 LSI Corporation 5962-8852504XX vs 5962-8852512XA
AT28C256E-20DI EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation 5962-8852504XX vs AT28C256E-20DI
AT28C256E-20DM EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28 Microchip Technology Inc 5962-8852504XX vs AT28C256E-20DM
Part Number Description Manufacturer Compare
AT28C256E-20SCT/R EEPROM, 32KX8, 200ns, Parallel, CMOS, PDSO28 Microchip Technology Inc 5962-8852504XX vs AT28C256E-20SCT/R
AT28C256E-20JCT/R EEPROM, 32KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation 5962-8852504XX vs AT28C256E-20JCT/R
FT28C256F-20LMB EEPROM, 32KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Force Technologies Ltd 5962-8852504XX vs FT28C256F-20LMB
AT28C256-20DM EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Atmel Corporation 5962-8852504XX vs AT28C256-20DM
AT28C256E-20JL EEPROM, 32KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation 5962-8852504XX vs AT28C256E-20JL
5962-8852512YA EEPROM, 32KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v 5962-8852504XX vs 5962-8852512YA
5962-8852504XX EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28 Microchip Technology Inc 5962-8852504XX vs 5962-8852504XX
5962-8852512UX EEPROM, 32KX8, 200ns, Parallel, CMOS, CPGA28 Microchip Technology Inc 5962-8852504XX vs 5962-8852512UX
5962-8852504YX EEPROM, 32KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc 5962-8852504XX vs 5962-8852504YX
FT28C256-20FMB EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, CERAMIC, DFP-28 Force Technologies Ltd 5962-8852504XX vs FT28C256-20FMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8852504XX by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8852504XX by Teledyne e2v

  • Please alert me when 5962-8852504XX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-8852504XX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8852504XX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-8852504XX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8852504XX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8852504XX by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: