Datasheets
AT28C256-25PI by: Atmel Corporation

EEPROM, 32KX8, 250ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28

Part Details for AT28C256-25PI by Atmel Corporation

Overview of AT28C256-25PI by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
CN-DSUB25PIN0-000 Amphenol Cables on Demand Amphenol CN-DSUB25PIN0-000 D-Subminiature (DB25 Male D-Sub) Connector, 25-Position Pin Contacts, Solder-Cup Terminals
7204L25PI Renesas Electronics Corporation 4K x 9 AsyncFIFO, 5.0V
6168SA25PI Renesas Electronics Corporation 16K(4KX4) CMOS STATIC RAM

Part Details for AT28C256-25PI

AT28C256-25PI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AT28C256-25PI Part Data Attributes

AT28C256-25PI Atmel Corporation
Buy Now Datasheet
Compare Parts:
AT28C256-25PI Atmel Corporation EEPROM, 32KX8, 250ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ATMEL CORP
Part Package Code DIP
Package Description DIP, DIP28,.6
Pin Count 28
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 250 ns
Additional Feature AUTOMATIC WRITE
Command User Interface NO
Data Polling YES
Endurance 10000 Write/Erase Cycles
JESD-30 Code R-PDIP-T28
JESD-609 Code e0
Length 37.0205 mm
Memory Density 262144 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Terminals 28
Number of Words 32768 words
Number of Words Code 32000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 32KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Page Size 64 words
Parallel/Serial PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 4.826 mm
Standby Current-Max 0.0002 A
Supply Current-Max 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Toggle Bit YES
Width 15.24 mm
Write Cycle Time-Max (tWC) 10 ms

Alternate Parts for AT28C256-25PI

This table gives cross-reference parts and alternative options found for AT28C256-25PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C256-25PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AT28C256-25JLT/R EEPROM, 32KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28C256-25PI vs AT28C256-25JLT/R
5962-8852511YA EEPROM, 32KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation AT28C256-25PI vs 5962-8852511YA
5962-8852505YX EEPROM, 32KX8, 250ns, Parallel, CMOS, CQCC32 Microchip Technology Inc AT28C256-25PI vs 5962-8852505YX
5962-8852503YX EEPROM, 32KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc AT28C256-25PI vs 5962-8852503YX
AT28C256-25LC EEPROM, 32KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation AT28C256-25PI vs AT28C256-25LC
AT28C256-25JJ EEPROM, 32KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT28C256-25PI vs AT28C256-25JJ
5962-8852505YA EEPROM, 32KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc AT28C256-25PI vs 5962-8852505YA
AT28C256-25SC EEPROM, 32KX8, 250ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Atmel Corporation AT28C256-25PI vs AT28C256-25SC
AT28C256E-25SL EEPROM, 32KX8, 250ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Atmel Corporation AT28C256-25PI vs AT28C256E-25SL
5962-8852513YA EEPROM, 32KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 LSI Corporation AT28C256-25PI vs 5962-8852513YA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT28C256-25PI by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT28C256-25PI by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT28C256-25PI would you like to use for your alert(s)?
  • Please alert me when AT28C256-25PI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT28C256-25PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT28C256-25PI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT28C256-25PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT28C256-25PI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT28C256-25PI by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: