Part Details for 5962-8852503YX by Xicor Inc
Overview of 5962-8852503YX by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8852503YX
5962-8852503YX CAD Models
5962-8852503YX Part Data Attributes
|
5962-8852503YX
Xicor Inc
Buy Now
|
Compare Parts:
5962-8852503YX
Xicor Inc
EEPROM, 32KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
Access Time-Max | 250 ns | |
JESD-30 Code | R-CQCC-N32 | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for 5962-8852503YX
This table gives cross-reference parts and alternative options found for 5962-8852503YX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8852503YX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8852504UX | EEPROM, 32KX8, 200ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 | Atmel Corporation | 5962-8852503YX vs 5962-8852504UX |
AT28C256E-20UC | EEPROM, 32KX8, 200ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 | Atmel Corporation | 5962-8852503YX vs AT28C256E-20UC |
5962-8852513YX | EEPROM, 32KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Teledyne e2v | 5962-8852503YX vs 5962-8852513YX |
5962-8852511YA | EEPROM, 32KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | 5962-8852503YX vs 5962-8852511YA |
5962-8852513YA | EEPROM, 32KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Teledyne e2v | 5962-8852503YX vs 5962-8852513YA |
5962-8852505YX | EEPROM, 32KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Xicor Inc | 5962-8852503YX vs 5962-8852505YX |
5962-8852513YA | EEPROM, 32KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | 5962-8852503YX vs 5962-8852513YA |
5962-8852511YX | EEPROM, 32KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Teledyne e2v | 5962-8852503YX vs 5962-8852511YX |
X28C256KM-20 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 | Xicor Inc | 5962-8852503YX vs X28C256KM-20 |
AT28C256-20UC | EEPROM, 32KX8, 200ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 | Atmel Corporation | 5962-8852503YX vs AT28C256-20UC |