Memory
AT28C256-20FI
Atmel Corporation
Description: EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, FP-28

Overview of AT28C256-20FI by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for AT28C256-20FI by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT28C256-20FI by Atmel Corporation

AT28C256-20FI
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
DFP
Package Description
DFP, FL28,.4
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
200 ns
Additional Feature
AUTOMATIC WRITE
Command User Interface
NO
Data Polling
YES
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-CDFP-F28
JESD-609 Code
e0
Length
18.3 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL28,.4
Package Shape
RECTANGULAR
Package Style
FLATPACK
Page Size
64 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.02 mm
Standby Current-Max
0.0002 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Toggle Bit
YES
Width
10.16 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. AT28C256-20FI
    Atmel Corporation
    EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, FP-28
    VS

Alternate Parts for AT28C256-20FI

This table gives cross-reference parts and alternative options found for AT28C256-20FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C256-20FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8852504ZX EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 Xicor Inc AT28C256-20FI vs 5962-8852504ZX
AT28C256E-20FI EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, FP-28 Atmel Corporation AT28C256-20FI vs AT28C256E-20FI
AT28C256-20FM EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, FP-28 Atmel Corporation AT28C256-20FI vs AT28C256-20FM
5962-8852504ZX EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 Teledyne e2v AT28C256-20FI vs 5962-8852504ZX
5962-8852512ZA EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, DFP-28 Teledyne e2v AT28C256-20FI vs 5962-8852512ZA
5962-8852504ZC EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 Xicor Inc AT28C256-20FI vs 5962-8852504ZC
AT28C256E-20FM EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, FP-28 Atmel Corporation AT28C256-20FI vs AT28C256E-20FM
5962-8852504ZX EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28 Microchip Technology Inc AT28C256-20FI vs 5962-8852504ZX
AT28C256E-20FC EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, FP-28 Atmel Corporation AT28C256-20FI vs AT28C256E-20FC
5962-8852512ZC EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 Xicor Inc AT28C256-20FI vs 5962-8852512ZC
Part Number Description Manufacturer Compare
AT28C256E-20SCT/R EEPROM, 32KX8, 200ns, Parallel, CMOS, PDSO28 Microchip Technology Inc AT28C256-20FI vs AT28C256E-20SCT/R
AT28C256E-20JCT/R EEPROM, 32KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28C256-20FI vs AT28C256E-20JCT/R
FT28C256F-20LMB EEPROM, 32KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Force Technologies Ltd AT28C256-20FI vs FT28C256F-20LMB
AT28C256-20DM EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Atmel Corporation AT28C256-20FI vs AT28C256-20DM
AT28C256E-20JL EEPROM, 32KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT28C256-20FI vs AT28C256E-20JL
5962-8852512YA EEPROM, 32KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v AT28C256-20FI vs 5962-8852512YA
5962-8852504XX EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28 Microchip Technology Inc AT28C256-20FI vs 5962-8852504XX
5962-8852512UX EEPROM, 32KX8, 200ns, Parallel, CMOS, CPGA28 Microchip Technology Inc AT28C256-20FI vs 5962-8852512UX
5962-8852504YX EEPROM, 32KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc AT28C256-20FI vs 5962-8852504YX
FT28C256-20FMB EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, CERAMIC, DFP-28 Force Technologies Ltd AT28C256-20FI vs FT28C256-20FMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT28C256-20FI by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT28C256-20FI by Atmel Corporation

  • Please alert me when AT28C256-20FI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT28C256-20FI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT28C256-20FI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT28C256-20FI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT28C256-20FI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT28C256-20FI by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: