Part Details for AT28C256-15SL by Atmel Corporation
Overview of AT28C256-15SL by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-15SL | Coilcraft Inc | General Purpose Inductor, 0.522uH, Air-Core, 4141 | |
8656V15SLTLF | Amphenol Communications Solutions | 8656V15SLTLF-DSUB CRIMP15 SOCKET LF | |
8656O15SLTLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 15 Way Socket, Clinch Nuts (UNC 4-40). |
Part Details for AT28C256-15SL
AT28C256-15SL CAD Models
AT28C256-15SL Part Data Attributes
|
AT28C256-15SL
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28C256-15SL
Atmel Corporation
EEPROM, 32KX8, 150ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | AUTOMATIC WRITE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT28C256-15SL
This table gives cross-reference parts and alternative options found for AT28C256-15SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C256-15SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C256E-15SU-T | 150NS, SOIC, IND TEMP, GREEN | Microchip Technology Inc | AT28C256-15SL vs AT28C256E-15SU-T |
AT28C256E-15SCT/R | EEPROM, 32KX8, 150ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Atmel Corporation | AT28C256-15SL vs AT28C256E-15SCT/R |
AT28C256-15SIT/R | EEPROM, 32KX8, 150ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Atmel Corporation | AT28C256-15SL vs AT28C256-15SIT/R |
AT28C256-15SU | IC EEPROM 256KBIT 150NS 28SOIC | Microchip Technology Inc | AT28C256-15SL vs AT28C256-15SU |
AT28C256-15SC | EEPROM, 32KX8, 150ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Atmel Corporation | AT28C256-15SL vs AT28C256-15SC |
AT28C256-15SCT/R | EEPROM, 32KX8, 150ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Atmel Corporation | AT28C256-15SL vs AT28C256-15SCT/R |
AT28C256E-15SU | IC EEPROM 256KBIT 150NS 28SOIC | Microchip Technology Inc | AT28C256-15SL vs AT28C256E-15SU |
AT28C256E-15SI | EEPROM, 32KX8, 150ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Atmel Corporation | AT28C256-15SL vs AT28C256E-15SI |
AT28C256-15SI | EEPROM, 32KX8, 150ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Atmel Corporation | AT28C256-15SL vs AT28C256-15SI |
AT28C256-15SLT/R | EEPROM, 32KX8, 150ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Atmel Corporation | AT28C256-15SL vs AT28C256-15SLT/R |