-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 256KBIT 150NS 28SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71215SU | Renesas Electronics Corporation | 16K X 15 CACHE BICMOS Cache-Tag SRAM | |
L77DFAF15SU | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Straight PCB Thru Hole, Cnt Length=3.2mm (.126in), Cnt =0.6mm (.024in), 15 Socket, Bright Tin Shell, 0.38um (15u\\) Gold, Float Mount, Without Standoff&Boardlock | |
L77DAH15SU | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Straight PCB Thru Hole, Cnt Length=3.2mm (.126in), Cnt =0.6mm (.024in), 15 Socket, Bright Tin Shell, Flash Gold, 4-40 Threaded Rear Insert, Without Standoff&Boardlock |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6340
|
Newark | Parallel Eeprom, 256Kbit, Wsoic-28, Memory Size:256Kbit, Eeprom Memory Configuration:32K X 8Bit, Memory Interface Type:Parallel, Clock Frequency:5Mhz, Memory Case Style:Wsoic, No. Of Pins:28Pins, Supply Voltage Min:4.5V, Supply Rohs Compliant: Yes |Microchip AT28C256-15SU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$11.9200 / $12.3900 | Buy Now |
DISTI #
27AC0661
|
Newark | 150Ns, Soic, Ind Temp, Green Rohs Compliant: Yes |Microchip AT28C256-15SU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$11.9200 / $12.3900 | Buy Now |
DISTI #
68T4340
|
Newark | Parallel Eeprom, 256Kbit, Wsoic-28, Memory Configuration:32K X 8Bit, Interfaces:Parallel, Clock Frequency Max:5Mhz, Ic Case/Package:Wsoic, No. Of Pins:28Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Microchip AT28C256-15SU RoHS: Compliant Min Qty: 81 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2200 / $11.6900 | Buy Now |
DISTI #
AT28C256-15SU-ND
|
DigiKey | IC EEPROM 256KBIT PAR 28SOIC Min Qty: 1 Lead time: 11 Weeks Container: Tube |
122 In Stock |
|
$11.3300 / $12.2700 | Buy Now |
DISTI #
AT28C256-15SU
|
Avnet Americas | EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin SOIC - Rail/Tube (Alt: AT28C256-15SU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 12 |
|
$9.2616 / $9.8120 | Buy Now |
DISTI #
AT28C256-15SU
|
Avnet Americas | EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin SOIC - Rail/Tube (Alt: AT28C256-15SU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 10 Partner Stock |
|
RFQ | |
DISTI #
556-AT28C25615SU
|
Mouser Electronics | EEPROM 256K 11MIL GRIND 150NS IND TEMP RoHS: Compliant | 110 |
|
$11.0000 / $11.9100 | Buy Now |
DISTI #
VBF:5286_07146166
|
Arrow Electronics | EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2404 | Americas - 729 |
|
$10.7000 / $11.7280 | Buy Now |
DISTI #
AT28C256-15SU
|
Microchip Technology Inc | 150NS, SOIC, IND TEMP, GREEN, Projected EOL: 2039-11-07 RoHS: Compliant pbFree: Yes |
702 Alternates Available |
|
$9.8200 / $11.9100 | Buy Now |
|
Future Electronics | AT28C256 Series 256 Kb (32K x 8) 5.5 V Paged Parallel EEPROM - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 27 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$10.5000 / $10.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT28C256-15SU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28C256-15SU
Microchip Technology Inc
IC EEPROM 256KBIT 150NS 28SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.300 INCH, GREEN, PLASTIC, MS-013, SOIC-28 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 150 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Width | 7.5 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for AT28C256-15SU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C256-15SU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C256E-15SU-T | 150NS, SOIC, IND TEMP, GREEN | Microchip Technology Inc | AT28C256-15SU vs AT28C256E-15SU-T |
AT28C256E-15SU | IC EEPROM 256KBIT 150NS 28SOIC | Microchip Technology Inc | AT28C256-15SU vs AT28C256E-15SU |