AT28C010E-15PU vs 5962-3826705MZA feature comparison

AT28C010E-15PU Atmel Corporation

Buy Now Datasheet

5962-3826705MZA Atmel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code DIP DFP
Package Description 0.600 INCH, GREEN, PLASTIC, DIP-32 FP-32
Pin Count 32 32
Reach Compliance Code unknown compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 150 ns 150 ns
Command User Interface NO NO
Data Polling YES YES
Endurance 10000 Write/Erase Cycles 10000 Write/Erase Cycles
JESD-30 Code R-PDIP-T32 R-XDFP-F32
Length 42.037 mm 20.85 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 128KX8 128KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DFP
Package Equivalence Code DIP32,.6 FL32,.5
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Page Size 128 words 128 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.826 mm 3.048 mm
Standby Current-Max 0.0002 A 0.00085 A
Supply Current-Max 0.04 mA 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Toggle Bit YES YES
Width 15.24 mm 11.6586 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 1 1
Pbfree Code No
Additional Feature AUTOMATIC WRITE
JESD-609 Code e0
Output Characteristics 3-STATE
Screening Level MIL-STD-883
Terminal Finish TIN LEAD

Compare AT28C010E-15PU with alternatives

Compare 5962-3826705MZA with alternatives