Memory
AT27LV4096-15JC
Atmel Corporation
Description: OTP ROM, 256KX16, 150ns, CMOS, PQCC44, PLASTIC, LCC-44

Overview of AT27LV4096-15JC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AT27LV4096-15JC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT27LV4096-15JC by Atmel Corporation

AT27LV4096-15JC
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
LCC
Package Description
QCCJ, LDCC44,.7SQ
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
150 ns
I/O Type
COMMON
JESD-30 Code
S-PQCC-J44
JESD-609 Code
e0
Length
16.5862 mm
Memory Density
4194304 bit
Memory IC Type
OTP ROM
Memory Width
16
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
44
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Standby Current-Max
0.00002 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
16.5862 mm
Want to compare parts?
  1. AT27LV4096-15JC
    Atmel Corporation
    OTP ROM, 256KX16, 150ns, CMOS, PQCC44, PLASTIC, LCC-44
    VS

Alternate Parts for AT27LV4096-15JC

This table gives cross-reference parts and alternative options found for AT27LV4096-15JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27LV4096-15JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT27LV4096-15JIT/R OTP ROM, 256KX16, 150ns, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation AT27LV4096-15JC vs AT27LV4096-15JIT/R
NM27C240V150 OTP ROM, 256KX16, 150ns, CMOS, PQCC44, PLASTIC, LCC-44 Fairchild Semiconductor Corporation AT27LV4096-15JC vs NM27C240V150
M27C4002-15XC1X 256KX16 OTPROM, 150ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics AT27LV4096-15JC vs M27C4002-15XC1X
HN27C4096ACP-15 256K X 16 OTPROM, 150 ns, PQCC44, PLASTIC, LCC-44 Renesas Electronics Corporation AT27LV4096-15JC vs HN27C4096ACP-15
M27C4002-15XC1 256KX16 OTPROM, 150ns, PQCC44, LEAD FREE, PLASTIC, LCC-44 STMicroelectronics AT27LV4096-15JC vs M27C4002-15XC1
NM27C240VE150X 256KX16 OTPROM, 150ns, PQCC44, PLASTIC, LCC-44 Texas Instruments AT27LV4096-15JC vs NM27C240VE150X
AM27C4096-150JI OTP ROM, 256KX16, 150ns, CMOS, PQCC44, PLASTIC, LCC-44 Spansion AT27LV4096-15JC vs AM27C4096-150JI
AT27LV4096-15JCT/R OTP ROM, 256KX16, 150ns, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation AT27LV4096-15JC vs AT27LV4096-15JCT/R
AT27C4096-15JC OTP ROM, 256KX16, 150ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 Atmel Corporation AT27LV4096-15JC vs AT27C4096-15JC
HN27C4096CP-15 256KX16 OTPROM, 150ns, PQCC44, PLASTIC, LCC-44 Renesas Electronics Corporation AT27LV4096-15JC vs HN27C4096CP-15
Part Number Description Manufacturer Compare
M27C4002-80XC1X 256KX16 OTPROM, 80ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics AT27LV4096-15JC vs M27C4002-80XC1X
HN27C4096ACP-15 256K X 16 OTPROM, 150 ns, PQCC44, PLASTIC, LCC-44 Renesas Electronics Corporation AT27LV4096-15JC vs HN27C4096ACP-15
M27V402-120K5TR 256KX16 OTPROM, 120ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics AT27LV4096-15JC vs M27V402-120K5TR
M27C4002-45XC6X 256KX16 OTPROM, 45ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics AT27LV4096-15JC vs M27C4002-45XC6X
AM27C4096-205JC OTP ROM, 256KX16, 200ns, CMOS, PQCC44, PLASTIC, LCC-44 AMD AT27LV4096-15JC vs AM27C4096-205JC
M27C4002-80C1 256KX16 OTPROM, 80ns, PQCC44, LEAD FREE, PLASTIC, LCC-44 STMicroelectronics AT27LV4096-15JC vs M27C4002-80C1
AT27C4096-70JI OTP ROM, 256KX16, 70ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 Atmel Corporation AT27LV4096-15JC vs AT27C4096-70JI
AM27X400-125JI OTP ROM, 512KX8, 120ns, CMOS, PQCC44, PLASTIC, LCC-44 AMD AT27LV4096-15JC vs AM27X400-125JI
M27W402-150K6TR 256KX16 OTPROM, 120ns, PQCC44, LEAD FREE, PLASTIC, LCC-44 STMicroelectronics AT27LV4096-15JC vs M27W402-150K6TR
AM27X4096-255JC OTP ROM, 256KX16, 250ns, CMOS, PQCC44, PLASTIC, LCC-44 AMD AT27LV4096-15JC vs AM27X4096-255JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT27LV4096-15JC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT27LV4096-15JC by Atmel Corporation

  • Please alert me when AT27LV4096-15JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT27LV4096-15JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT27LV4096-15JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT27LV4096-15JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT27LV4096-15JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT27LV4096-15JC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: