Part Details for AT27LV1024-25PC by Atmel Corporation
Overview of AT27LV1024-25PC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9525/PCBZ | Analog Devices | Evaluation kit 2950MHz VCO ins | |
AD9525/PCBZ-VCO | Analog Devices | Evaluation kit CRO29508 VCO in | |
ADCLK925/PCBZ | Analog Devices | 1:2 ECL, 7 Gbpps CLOCK/DATA BU |
Part Details for AT27LV1024-25PC
AT27LV1024-25PC CAD Models
AT27LV1024-25PC Part Data Attributes
|
AT27LV1024-25PC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27LV1024-25PC
Atmel Corporation
OTP ROM, 64KX16, 250ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 250 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.2 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.59 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AT27LV1024-25PC
This table gives cross-reference parts and alternative options found for AT27LV1024-25PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27LV1024-25PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C1024-255PC | OTP ROM, 64KX16, 250ns, CMOS, PDIP40, PLASTIC, DIP-40 | Spansion | AT27LV1024-25PC vs AM27C1024-255PC |
AM27C1024-255PI | OTP ROM, 64KX16, 250ns, CMOS, PDIP40, PLASTIC, DIP-40 | Spansion | AT27LV1024-25PC vs AM27C1024-255PI |
AM27X1024-255PIXXXXX | OTP ROM, 64KX16, 250ns, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | AT27LV1024-25PC vs AM27X1024-255PIXXXXX |
AM27X1024-255PC | OTP ROM, 64KX16, 250ns, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | AT27LV1024-25PC vs AM27X1024-255PC |
AM27C1024-255PC | OTP ROM, 64KX16, 250ns, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | AT27LV1024-25PC vs AM27C1024-255PC |
TMX27PC210-250NL | 64KX16 OTPROM, 250ns, PDIP40 | Texas Instruments | AT27LV1024-25PC vs TMX27PC210-250NL |
TMX27PC210-25NL | 64KX16 OTPROM, 250ns, PDIP40 | Texas Instruments | AT27LV1024-25PC vs TMX27PC210-25NL |
AT27LV1024-25PI | OTP ROM, 64KX16, 250ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Atmel Corporation | AT27LV1024-25PC vs AT27LV1024-25PI |