TMX27PC210-250NL
Texas Instruments
Description: 64KX16 OTPROM, 250ns, PDIP40

Overview of TMX27PC210-250NL by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
F2250NLGK Renesas Electronics Corporation Wideband Voltage Variable RF Attenuator
F2250NLGK8 Renesas Electronics Corporation Wideband Voltage Variable RF Attenuator

CAD Models for TMX27PC210-250NL by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMX27PC210-250NL by Texas Instruments

TMX27PC210-250NL
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
250 ns
JESD-30 Code
R-PDIP-T40
Length
52.455 mm
Memory Density
1048576 bit
Memory IC Type
OTP ROM
Memory Width
16
Number of Functions
1
Number of Terminals
40
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. TMX27PC210-250NL
    Texas Instruments
    64KX16 OTPROM, 250ns, PDIP40
    VS

Alternate Parts for TMX27PC210-250NL

This table gives cross-reference parts and alternative options found for TMX27PC210-250NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMX27PC210-250NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM27C1024-255PC OTP ROM, 64KX16, 250ns, CMOS, PDIP40, PLASTIC, DIP-40 Spansion TMX27PC210-250NL vs AM27C1024-255PC
AM27C1024-255PI OTP ROM, 64KX16, 250ns, CMOS, PDIP40, PLASTIC, DIP-40 Spansion TMX27PC210-250NL vs AM27C1024-255PI
AM27X1024-255PIXXXXX OTP ROM, 64KX16, 250ns, CMOS, PDIP40, PLASTIC, DIP-40 AMD TMX27PC210-250NL vs AM27X1024-255PIXXXXX
AT27LV1024-25PC OTP ROM, 64KX16, 250ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Atmel Corporation TMX27PC210-250NL vs AT27LV1024-25PC
AM27X1024-255PC OTP ROM, 64KX16, 250ns, CMOS, PDIP40, PLASTIC, DIP-40 AMD TMX27PC210-250NL vs AM27X1024-255PC
AM27C1024-255PC OTP ROM, 64KX16, 250ns, CMOS, PDIP40, PLASTIC, DIP-40 AMD TMX27PC210-250NL vs AM27C1024-255PC
TMX27PC210-25NL 64KX16 OTPROM, 250ns, PDIP40 Texas Instruments TMX27PC210-250NL vs TMX27PC210-25NL
AT27LV1024-25PI OTP ROM, 64KX16, 250ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Atmel Corporation TMX27PC210-250NL vs AT27LV1024-25PI
Part Number Description Manufacturer Compare
M27C1024-15XB6 64KX16 OTPROM, 100ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 STMicroelectronics TMX27PC210-250NL vs M27C1024-15XB6
M27C1024-45C6 64KX16 OTPROM, 45ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics TMX27PC210-250NL vs M27C1024-45C6
M27V102-90B1 64KX16 OTPROM, 90ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 STMicroelectronics TMX27PC210-250NL vs M27V102-90B1
AM27C1024-200PI OTP ROM, 64KX16, 200ns, CMOS, PDIP40, PLASTIC, DIP-40 Spansion TMX27PC210-250NL vs AM27C1024-200PI
M27C1024-35K6TR 64KX16 OTPROM, 35ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics TMX27PC210-250NL vs M27C1024-35K6TR
M27C1024-12N7X 64KX16 OTPROM, 100ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 STMicroelectronics TMX27PC210-250NL vs M27C1024-12N7X
M27C1024-20K7X 64KX16 OTPROM, 100ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics TMX27PC210-250NL vs M27C1024-20K7X
M27C1024-35XK3X 64KX16 OTPROM, 35ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics TMX27PC210-250NL vs M27C1024-35XK3X
M27C160-90K6TR 1MX16 OTPROM, 90ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics TMX27PC210-250NL vs M27C160-90K6TR
NM27C210N150 OTP ROM, 64KX16, 150ns, CMOS, PDIP40, PLASTIC, DIP-40 Fairchild Semiconductor Corporation TMX27PC210-250NL vs NM27C210N150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMX27PC210-250NL by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMX27PC210-250NL by Texas Instruments

Select Manufacturer
Which Manufacturer of TMX27PC210-250NL would you like to use for your alert(s)?
  • Please alert me when TMX27PC210-250NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMX27PC210-250NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMX27PC210-250NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMX27PC210-250NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMX27PC210-250NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMX27PC210-250NL by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: