Part Details for AT27LV040A-15JC by Atmel Corporation
Overview of AT27LV040A-15JC by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Price & Stock for AT27LV040A-15JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | EPROM, 512K x 8, 32 Pin, Plastic, PLCC | 2 |
|
$6.0000 / $9.0000 | Buy Now |
Part Details for AT27LV040A-15JC
AT27LV040A-15JC CAD Models
AT27LV040A-15JC Part Data Attributes
|
AT27LV040A-15JC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27LV040A-15JC
Atmel Corporation
OTP ROM, 512KX8, 150ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFJ | |
Package Description | PLASTIC, MS-016AE, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
Additional Feature | CAN ALSO OPERATE WITH 5V SUPPLY | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AT27LV040A-15JC
This table gives cross-reference parts and alternative options found for AT27LV040A-15JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27LV040A-15JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C4001-80K1TR | 512KX8 OTPROM, 80ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AT27LV040A-15JC vs M27C4001-80K1TR |
M27C4001-15XK1TR | 512KX8 OTPROM, 100ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AT27LV040A-15JC vs M27C4001-15XK1TR |
FM27C040QE,VE150 | OTP ROM, 512KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Fairchild Semiconductor Corporation | AT27LV040A-15JC vs FM27C040QE,VE150 |
AT27C040-20RCT/R | OTP ROM, 512KX8, 200ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOIC-32 | Atmel Corporation | AT27LV040A-15JC vs AT27C040-20RCT/R |
M27C4001-90K6X | 512KX8 OTPROM, 80ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AT27LV040A-15JC vs M27C4001-90K6X |
M27C4001-12XK6X | 512KX8 OTPROM, 100ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AT27LV040A-15JC vs M27C4001-12XK6X |
M27C4001-10K1X | 512KX8 OTPROM, 100ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AT27LV040A-15JC vs M27C4001-10K1X |
AM27X040-120JC | OTP ROM, 512KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | AT27LV040A-15JC vs AM27X040-120JC |
M27C4001-35K1 | 512KX8 OTPROM, 35ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AT27LV040A-15JC vs M27C4001-35K1 |
M27C4001-35C1TR | 512KX8 OTPROM, 35ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | AT27LV040A-15JC vs M27C4001-35C1TR |