Memory
FM27C040QE,VE150
Fairchild Semiconductor Corporation
Description: OTP ROM, 512KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32

Overview of FM27C040QE,VE150 by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for FM27C040QE,VE150 by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FM27C040QE,VE150 by Fairchild Semiconductor Corporation

FM27C040QE,VE150
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
QFJ
Package Description
QCCJ,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
150 ns
JESD-30 Code
R-PQCC-J32
Length
13.995 mm
Memory Density
4194304 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.455 mm
Want to compare parts?
  1. FM27C040QE,VE150
    Fairchild Semiconductor Corporation
    OTP ROM, 512KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for FM27C040QE,VE150

This table gives cross-reference parts and alternative options found for FM27C040QE,VE150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM27C040QE,VE150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NM27C040V150X OTP ROM, 512KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 Fairchild Semiconductor Corporation FM27C040QE,VE150 vs NM27C040V150X
AT27LV040A-15JCT/R OTP ROM, 512KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation FM27C040QE,VE150 vs AT27LV040A-15JCT/R
AT27BV040-15JIT/R OTP ROM, 512KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation FM27C040QE,VE150 vs AT27BV040-15JIT/R
CY27C040-150JIT OTP ROM, 512KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor FM27C040QE,VE150 vs CY27C040-150JIT
AT27C040-15JCT/R OTP ROM, 512KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation FM27C040QE,VE150 vs AT27C040-15JCT/R
AM27C040-155JC OTP ROM, 512KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD FM27C040QE,VE150 vs AM27C040-155JC
AT27LV040-15JCT/R OTP ROM, 512KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation FM27C040QE,VE150 vs AT27LV040-15JCT/R
TMS27PC040-15FME 512KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 Texas Instruments FM27C040QE,VE150 vs TMS27PC040-15FME
TMS27PC040-150FML 512KX8 OTPROM, 150ns, PQCC32 Texas Instruments FM27C040QE,VE150 vs TMS27PC040-150FML
AM27X040-150JC OTP ROM, 512KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD FM27C040QE,VE150 vs AM27X040-150JC
Part Number Description Manufacturer Compare
M27C4001-80K1TR 512KX8 OTPROM, 80ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics FM27C040QE,VE150 vs M27C4001-80K1TR
M27C4001-15XK1TR 512KX8 OTPROM, 100ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics FM27C040QE,VE150 vs M27C4001-15XK1TR
AT27C040-20RCT/R OTP ROM, 512KX8, 200ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOIC-32 Atmel Corporation FM27C040QE,VE150 vs AT27C040-20RCT/R
M27C4001-90K6X 512KX8 OTPROM, 80ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics FM27C040QE,VE150 vs M27C4001-90K6X
M27C4001-12XK6X 512KX8 OTPROM, 100ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics FM27C040QE,VE150 vs M27C4001-12XK6X
M27C4001-10K1X 512KX8 OTPROM, 100ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics FM27C040QE,VE150 vs M27C4001-10K1X
AM27X040-120JC OTP ROM, 512KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD FM27C040QE,VE150 vs AM27X040-120JC
M27C4001-35K1 512KX8 OTPROM, 35ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics FM27C040QE,VE150 vs M27C4001-35K1
M27C4001-35C1TR 512KX8 OTPROM, 35ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics FM27C040QE,VE150 vs M27C4001-35C1TR
M27C4001-12C6 512KX8 OTPROM, 100ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics FM27C040QE,VE150 vs M27C4001-12C6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FM27C040QE,VE150 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FM27C040QE,VE150 by Fairchild Semiconductor Corporation

  • Please alert me when FM27C040QE,VE150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FM27C040QE,VE150 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FM27C040QE,VE150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FM27C040QE,VE150 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FM27C040QE,VE150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FM27C040QE,VE150 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: