Memory
AT27HC641R-55DC
Atmel Corporation
Description: UVPROM, 8KX8, 55ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24

Overview of AT27HC641R-55DC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
AM27C512-255DC Rochester Electronics LLC UVPROM,
AM27C512-55DC Rochester Electronics AM27C512 - 512K (64K x 8) CMOS EPROM

CAD Models for AT27HC641R-55DC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT27HC641R-55DC by Atmel Corporation

AT27HC641R-55DC
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
DIP
Package Description
WDIP, DIP24,.6
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
55 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Length
32.15 mm
Memory Density
65536 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.72 mm
Standby Current-Max
0.025 A
Supply Current-Max
0.045 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. AT27HC641R-55DC
    Atmel Corporation
    UVPROM, 8KX8, 55ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24
    VS

Alternate Parts for AT27HC641R-55DC

This table gives cross-reference parts and alternative options found for AT27HC641R-55DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27HC641R-55DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM27C49-55DC UVPROM, 8KX8, 55ns, CMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 AMD AT27HC641R-55DC vs AM27C49-55DC
AM27C49-55TDC UVPROM, 8KX8, 55ns, CMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 AMD AT27HC641R-55DC vs AM27C49-55TDC
TMS27C49-55JL 8KX8 UVPROM, 55ns, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Texas Instruments AT27HC641R-55DC vs TMS27C49-55JL
AM27C49-55/BJA UVPROM, 8KX8, 55ns, CMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 AMD AT27HC641R-55DC vs AM27C49-55/BJA
AM27C49-55TDCB UVPROM, 8KX8, 55ns, CMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 AMD AT27HC641R-55DC vs AM27C49-55TDCB
PY264-55WMB 8KX8 UVPROM, 55ns, CDIP24, 0.600 INCH, WINDOWED, CERAMIC, DIP-24 Pyramid Semiconductor Corporation AT27HC641R-55DC vs PY264-55WMB
TMS27C49-5JL 8KX8 UVPROM, 55ns, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Texas Instruments AT27HC641R-55DC vs TMS27C49-5JL
5962-8751510JA UVPROM, 8KX8, 55ns, CMOS, CDIP24 QP Semiconductor AT27HC641R-55DC vs 5962-8751510JA
Part Number Description Manufacturer Compare
AT27HC642R-70DM UVPROM, 8KX8, 70ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Atmel Corporation AT27HC641R-55DC vs AT27HC642R-70DM
5962-8751503JA 8KX8 UVPROM, 70ns, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 STMicroelectronics AT27HC641R-55DC vs 5962-8751503JA
27HC641L-55/J 8K X 8 UVPROM, 55 ns, CDIP24, WINDOWED, CERDIP-24 Microchip Technology Inc AT27HC641R-55DC vs 27HC641L-55/J
WS57C49B-55T UVPROM, 8KX8, 55ns, CMOS, CDIP24, Waferscale Integration Inc AT27HC641R-55DC vs WS57C49B-55T
M27HC641-35XFS1 8KX8 UVPROM, 35ns, CDIP24, 0.300 INCH, FRIT SEALED, WINDOWED, CERAMIC, DIP-24 STMicroelectronics AT27HC641R-55DC vs M27HC641-35XFS1
27HC641-70/J 8K X 8 UVPROM, 70 ns, CDIP24, WINDOWED, CERDIP-24 Microchip Technology Inc AT27HC641R-55DC vs 27HC641-70/J
AT27HC641R-70DM UVPROM, 8KX8, 70ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Atmel Corporation AT27HC641R-55DC vs AT27HC641R-70DM
F356435S MASK ROM, 8KX8, 350ns, NMOS, CDIP24, CERAMIC, DIP-24 Fairchild Semiconductor Corporation AT27HC641R-55DC vs F356435S
HI1264B-D-000 MASK ROM, 8KX8, 35ns, CMOS, CDIP24 Hughes Aircraft AT27HC641R-55DC vs HI1264B-D-000
AT27HC641R-45LC UVPROM, 8KX8, 45ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 Atmel Corporation AT27HC641R-55DC vs AT27HC641R-45LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT27HC641R-55DC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT27HC641R-55DC by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT27HC641R-55DC would you like to use for your alert(s)?
  • Please alert me when AT27HC641R-55DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT27HC641R-55DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT27HC641R-55DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT27HC641R-55DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT27HC641R-55DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT27HC641R-55DC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: