Memory
AT27HC641R-45DI
Atmel Corporation
Description: UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24

Overview of AT27HC641R-45DI by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for AT27HC641R-45DI by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT27HC641R-45DI by Atmel Corporation

AT27HC641R-45DI
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
DIP
Package Description
WDIP, DIP24,.6
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
45 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Length
32.15 mm
Memory Density
65536 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.72 mm
Standby Current-Max
0.03 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. AT27HC641R-45DI
    Atmel Corporation
    UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24
    VS

Alternate Parts for AT27HC641R-45DI

This table gives cross-reference parts and alternative options found for AT27HC641R-45DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27HC641R-45DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM27C49-45DC UVPROM, 8KX8, 45ns, CMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 AMD AT27HC641R-45DI vs AM27C49-45DC
PY264-45WC 8KX8 UVPROM, 45ns, CDIP24, 0.600 INCH, WINDOWED, CERAMIC, DIP-24 Pyramid Semiconductor Corporation AT27HC641R-45DI vs PY264-45WC
CY7C264-45WC UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor AT27HC641R-45DI vs CY7C264-45WC
PY264-45WM 8KX8 UVPROM, 45ns, CDIP24, 0.600 INCH, WINDOWED, CERAMIC, DIP-24 Pyramid Semiconductor Corporation AT27HC641R-45DI vs PY264-45WM
PY264-45WMB 8KX8 UVPROM, 45ns, CDIP24, 0.600 INCH, WINDOWED, CERAMIC, DIP-24 Pyramid Semiconductor Corporation AT27HC641R-45DI vs PY264-45WMB
AM27C49-45/BJA UVPROM, 8KX8, 45ns, CMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 AMD AT27HC641R-45DI vs AM27C49-45/BJA
AT27HC641R-45DM UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Atmel Corporation AT27HC641R-45DI vs AT27HC641R-45DM
5962-8751509JA UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor AT27HC641R-45DI vs 5962-8751509JA
AM27C49-45DCB UVPROM, 8KX8, 45ns, CMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 AMD AT27HC641R-45DI vs AM27C49-45DCB
TMS27C49-4JL 8KX8 UVPROM, 45ns, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Texas Instruments AT27HC641R-45DI vs TMS27C49-4JL
Part Number Description Manufacturer Compare
27HC641-45I/SJ 8K X 8 UVPROM, 45 ns, CDIP24, 0.300 INCH, SKINNY, CERDIP-24 Microchip Technology Inc AT27HC641R-45DI vs 27HC641-45I/SJ
AT27HC641R-90DI UVPROM, 8KX8, 90ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Atmel Corporation AT27HC641R-45DI vs AT27HC641R-90DI
AT27HC641R-70DM/883 UVPROM, 8KX8, 70ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Atmel Corporation AT27HC641R-45DI vs AT27HC641R-70DM/883
H23C64CY MASK ROM, 8KX8, 550ns, CMOS, CDIP24 Hughes Aircraft AT27HC641R-45DI vs H23C64CY
CY7C264-45WC UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor AT27HC641R-45DI vs CY7C264-45WC
X88064PI EEPROM, 8KX8, 80ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 Xicor Inc AT27HC641R-45DI vs X88064PI
F356635S MASK ROM, 8KX8, 350ns, NMOS, CDIP24, CERAMIC, DIP-24 Fairchild Semiconductor Corporation AT27HC641R-45DI vs F356635S
AT27HC642R-55DC UVPROM, 8KX8, 55ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Atmel Corporation AT27HC641R-45DI vs AT27HC642R-55DC
AM27C49-55TDC UVPROM, 8KX8, 55ns, CMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 AMD AT27HC641R-45DI vs AM27C49-55TDC
H1264B-35D[PWRDOWN] MASK ROM, 8KX8, 35ns, CMOS, CDIP24 Hughes Aircraft AT27HC641R-45DI vs H1264B-35D[PWRDOWN]

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT27HC641R-45DI by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT27HC641R-45DI by Atmel Corporation

  • Please alert me when AT27HC641R-45DI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT27HC641R-45DI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT27HC641R-45DI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT27HC641R-45DI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT27HC641R-45DI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT27HC641R-45DI by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: