Datasheets
AT27HC641R-35DC by: Atmel Corporation

UVPROM, 8KX8, 35ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24

Part Details for AT27HC641R-35DC by Atmel Corporation

Overview of AT27HC641R-35DC by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for AT27HC641R-35DC

AT27HC641R-35DC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AT27HC641R-35DC Part Data Attributes:

AT27HC641R-35DC Atmel Corporation
Buy Now Datasheet
Compare Parts:
AT27HC641R-35DC Atmel Corporation UVPROM, 8KX8, 35ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ATMEL CORP
Part Package Code DIP
Package Description WDIP, DIP24,.6
Pin Count 24
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.61
Access Time-Max 35 ns
I/O Type COMMON
JESD-30 Code R-GDIP-T24
JESD-609 Code e0
Length 32.15 mm
Memory Density 65536 bit
Memory IC Type UVPROM
Memory Width 8
Number of Functions 1
Number of Terminals 24
Number of Words 8192 words
Number of Words Code 8000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 8KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, GLASS-SEALED
Package Code WDIP
Package Equivalence Code DIP24,.6
Package Shape RECTANGULAR
Package Style IN-LINE, WINDOW
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 5.72 mm
Standby Current-Max 0.025 A
Supply Current-Max 0.045 mA
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm

Alternate Parts for AT27HC641R-35DC

This table gives cross-reference parts and alternative options found for AT27HC641R-35DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27HC641R-35DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AM27C49-35DC UVPROM, 8KX8, 35ns, CMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 AMD AT27HC641R-35DC vs AM27C49-35DC
AM27C49-35DCB UVPROM, 8KX8, 35ns, CMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 AMD AT27HC641R-35DC vs AM27C49-35DCB
AM27C49-35TDCB UVPROM, 8KX8, 35ns, CMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 AMD AT27HC641R-35DC vs AM27C49-35TDCB
Part Number Description Manufacturer Compare
WS57C49B-45DMB UVPROM, 8KX8, 45ns, CMOS, CDIP24, Waferscale Integration Inc AT27HC641R-35DC vs WS57C49B-45DMB
TMS27C49-5JL 8KX8 UVPROM, 55ns, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Texas Instruments AT27HC641R-35DC vs TMS27C49-5JL
X88C64D EEPROM, 8KX8, 120ns, Parallel, CMOS, CDIP24, HERMETIC SEALED, CERDIP-24 Xicor Inc AT27HC641R-35DC vs X88C64D
CY7C261-35WMB UVPROM, 8KX8, 35ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor AT27HC641R-35DC vs CY7C261-35WMB
S63364C-P MASK ROM, 8KX8, 120ns, CMOS, PDIP24 Gould Ami AT27HC641R-35DC vs S63364C-P
H1264B-55Y[PWRDOWN] MASK ROM, 8KX8, 55ns, CMOS, CDIP24 Hughes Aircraft AT27HC641R-35DC vs H1264B-55Y[PWRDOWN]
27HC641-70/J 8K X 8 UVPROM, 70 ns, CDIP24, WINDOWED, CERDIP-24 Microchip Technology Inc AT27HC641R-35DC vs 27HC641-70/J
WS57C49B-45D UVPROM, 8KX8, 45ns, CMOS, CDIP24, Waferscale Integration Inc AT27HC641R-35DC vs WS57C49B-45D
AM27C49-35DC UVPROM, 8KX8, 35ns, CMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 AMD AT27HC641R-35DC vs AM27C49-35DC
PY26325WC UVPROM, 8KX8, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Pyramid Semiconductor Corporation AT27HC641R-35DC vs PY26325WC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT27HC641R-35DC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT27HC641R-35DC by Atmel Corporation

  • Please alert me when AT27HC641R-35DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT27HC641R-35DC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT27HC641R-35DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT27HC641R-35DC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT27HC641R-35DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT27HC641R-35DC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: