Part Details for AT27C4096-85TI by Microchip Technology Inc
Overview of AT27C4096-85TI by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AT27C4096-85TI
AT27C4096-85TI CAD Models
AT27C4096-85TI Part Data Attributes
|
AT27C4096-85TI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT27C4096-85TI
Microchip Technology Inc
OTP ROM, 256KX16, 85ns, CMOS, PDSO40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, TSOP-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 10 mm |
Alternate Parts for AT27C4096-85TI
This table gives cross-reference parts and alternative options found for AT27C4096-85TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C4096-85TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27C4096-85TIT/R | OTP ROM, 256KX16, 85ns, CMOS, PDSO40 | Microchip Technology Inc | AT27C4096-85TI vs AT27C4096-85TIT/R |
AT27C4096-85TCT/R | OTP ROM, 256KX16, 85ns, CMOS, PDSO40 | Microchip Technology Inc | AT27C4096-85TI vs AT27C4096-85TCT/R |
AT27C4096-85TCT/R | OTP ROM, 256KX16, 85ns, CMOS, PDSO40, PLASTIC, TSOP-40 | Atmel Corporation | AT27C4096-85TI vs AT27C4096-85TCT/R |
AT27C4096-85TC | OTP ROM, 256KX16, 85ns, CMOS, PDSO40, PLASTIC, TSOP-40 | Atmel Corporation | AT27C4096-85TI vs AT27C4096-85TC |
AT27C4096-85TC | OTP ROM, 256KX16, 85ns, CMOS, PDSO40 | Microchip Technology Inc | AT27C4096-85TI vs AT27C4096-85TC |
AT27C4096-85TI | OTP ROM, 256KX16, 85ns, CMOS, PDSO40, PLASTIC, TSOP-40 | Atmel Corporation | AT27C4096-85TI vs AT27C4096-85TI |