AT27C1024L-20PC2 vs NMC27C1024V170 feature comparison

AT27C1024L-20PC2 Atmel Corporation

Buy Now Datasheet

NMC27C1024V170 Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP40,.6 QCCJ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.61
Access Time-Max 35 ns 170 ns
I/O Type COMMON
JESD-30 Code R-PDIP-T40 S-PQCC-J44
JESD-609 Code e0
Memory Density 16384 bit 1048576 bit
Memory IC Type OTP ROM UVPROM
Memory Width 8 16
Number of Functions 1 1
Number of Terminals 40 44
Number of Words 65536 words 65536 words
Number of Words Code 2000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2KX8 64KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.0001 A
Supply Current-Max 0.008 mA 0.02 mA
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Base Number Matches 1 1
Part Package Code LCC
Pin Count 44
Length 16.5862 mm
Seated Height-Max 4.57 mm
Width 16.5862 mm

Compare AT27C1024L-20PC2 with alternatives

Compare NMC27C1024V170 with alternatives