Part Details for AT27C1024L-20DM/883 by Atmel Corporation
Overview of AT27C1024L-20DM/883 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54H20DM/B | Rochester Electronics LLC | 54H20DM/B | |
9020DM/B | Rochester Electronics LLC | 9020 - FF/Latch | |
9320DM | Rochester Electronics LLC | 9320DM |
Part Details for AT27C1024L-20DM/883
AT27C1024L-20DM/883 CAD Models
AT27C1024L-20DM/883 Part Data Attributes
|
AT27C1024L-20DM/883
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27C1024L-20DM/883
Atmel Corporation
UVPROM, 64KX16, 200ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | WDIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 200 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.45 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM MODULE | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.72 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AT27C1024L-20DM/883
This table gives cross-reference parts and alternative options found for AT27C1024L-20DM/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C1024L-20DM/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C1024-200/BQA | UVPROM, 64KX16, 200ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 | AMD | AT27C1024L-20DM/883 vs AM27C1024-200/BQA |
AM27C1024-200DE | UVPROM, 64KX16, 200ns, CMOS, CDIP40, CERAMIC, DIP-40 | Spansion | AT27C1024L-20DM/883 vs AM27C1024-200DE |
NM27C210Q200 | IC 64K X 16 UVPROM, 200 ns, CDIP40, WINDOWED, CERAMIC, DIP-40, Programmable ROM | Texas Instruments | AT27C1024L-20DM/883 vs NM27C210Q200 |
NM27C210QE200 | IC 64K X 16 UVPROM, 200 ns, CDIP40, WINDOWED, CERAMIC, DIP-40, Programmable ROM | National Semiconductor Corporation | AT27C1024L-20DM/883 vs NM27C210QE200 |
AM27C1024-205DCB | UVPROM, 64KX16, 200ns, CMOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 | AMD | AT27C1024L-20DM/883 vs AM27C1024-205DCB |
TMS27C210-20JL | 64KX16 UVPROM, 200ns, CDIP40, WINDOWED, CERDIP-40 | Texas Instruments | AT27C1024L-20DM/883 vs TMS27C210-20JL |
AM27C1024-200DIB | UVPROM, 64KX16, 200ns, CMOS, CDIP40, CERAMIC, DIP-40 | AMD | AT27C1024L-20DM/883 vs AM27C1024-200DIB |
AT27C1024-20DI | UVPROM, 64KX16, 200ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Atmel Corporation | AT27C1024L-20DM/883 vs AT27C1024-20DI |
AM27C1024-200DI | UVPROM, 64KX16, 200ns, CMOS, CDIP40, CERAMIC, DIP-40 | AMD | AT27C1024L-20DM/883 vs AM27C1024-200DI |
AT27C1024L-20DI2 | EPROM, 64KX16, 200ns, CMOS, CDIP40 | Atmel Corporation | AT27C1024L-20DM/883 vs AT27C1024L-20DI2 |