There are no models available for this part yet.
Overview of AM27C1024-200DE by Spansion
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL68200DEMO1Z | Renesas Electronics Corporation | Hybrid Digital Controller Demonstration Board |
CAD Models for AM27C1024-200DE by Spansion
Part Data Attributes for AM27C1024-200DE by Spansion
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SPANSION INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
40
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.32.00.61
|
Access Time-Max
|
200 ns
|
JESD-30 Code
|
R-CDIP-T40
|
Length
|
52.26 mm
|
Memory Density
|
1048576 bit
|
Memory IC Type
|
UVPROM
|
Memory Width
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
40
|
Number of Words
|
65536 words
|
Number of Words Code
|
64000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
64KX16
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.588 mm
|
Supply Current-Max
|
0.05 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
Alternate Parts for AM27C1024-200DE
This table gives cross-reference parts and alternative options found for AM27C1024-200DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C1024-200DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C1024-200/BQA | UVPROM, 64KX16, 200ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 | AMD | AM27C1024-200DE vs AM27C1024-200/BQA |
NM27C210Q200 | IC 64K X 16 UVPROM, 200 ns, CDIP40, WINDOWED, CERAMIC, DIP-40, Programmable ROM | Texas Instruments | AM27C1024-200DE vs NM27C210Q200 |
NM27C210QE200 | IC 64K X 16 UVPROM, 200 ns, CDIP40, WINDOWED, CERAMIC, DIP-40, Programmable ROM | National Semiconductor Corporation | AM27C1024-200DE vs NM27C210QE200 |
AT27C1024L-20DM/883 | UVPROM, 64KX16, 200ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Atmel Corporation | AM27C1024-200DE vs AT27C1024L-20DM/883 |
AM27C1024-205DCB | UVPROM, 64KX16, 200ns, CMOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 | AMD | AM27C1024-200DE vs AM27C1024-205DCB |
TMS27C210-20JL | 64KX16 UVPROM, 200ns, CDIP40, WINDOWED, CERDIP-40 | Texas Instruments | AM27C1024-200DE vs TMS27C210-20JL |
AM27C1024-200DIB | UVPROM, 64KX16, 200ns, CMOS, CDIP40, CERAMIC, DIP-40 | AMD | AM27C1024-200DE vs AM27C1024-200DIB |
AT27C1024-20DI | UVPROM, 64KX16, 200ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Atmel Corporation | AM27C1024-200DE vs AT27C1024-20DI |
AM27C1024-200DI | UVPROM, 64KX16, 200ns, CMOS, CDIP40, CERAMIC, DIP-40 | AMD | AM27C1024-200DE vs AM27C1024-200DI |
AT27C1024L-20DI2 | EPROM, 64KX16, 200ns, CMOS, CDIP40 | Atmel Corporation | AM27C1024-200DE vs AT27C1024L-20DI2 |